Infineon IPP60R450E6XKSA1

Trans MOSFET N-CH 650V 9.2A 3-Pin(3+Tab) TO-220
$ 0.773
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Infineon IPP60R450E6XKSA1.

IHS

Datasheet17 páginasHace 11 años

_legacy Avnet

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Componentes relacionados

Transistor: N-MOSFET; unipolar; 600V; 10.6A; 83W; PG-TO220-3
Trans MOSFET N-CH 600V 10.6A 3-Pin(3+Tab) TO-220 Tube
96W 20V 2.5V 22nC@ 10V 1N 650V 299m¦¸@ 10V 11A 1.1nF@ 100V TO-220-3 10mm*4.4mm*15.65mm
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 7.4 A, 600 mΩ
STMicroelectronicsSTP11NM60ND
N-channel 600 V, 0.37 Ohm typ., 10 A FDmesh II Power MOSFET in TO-220 package
STMicroelectronicsSTP13NM60N
N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in TO-220 package

Descripciones

Descripciones de Infineon IPP60R450E6XKSA1 suministradas por sus distribuidores.

Trans MOSFET N-CH 650V 9.2A 3-Pin(3+Tab) TO-220
N-Ch 600V 9,2A 74W 0,45R TO220
Power Field-Effect Transistor, 600V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO220-3, RoHS
Infineon SCT
IPP60R450 - 600V COOLMOS N-CHANNEL POWER;
CoolMOS E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease-of-use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Very high commutation ruggedness; Extremely low losses due to very low Figure of Merit (R DS(ON)*Q g) and E oss); Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Alias de fabricantes

Infineon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Infineon también podría ser conocido por los siguientes nombres:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA