Infineon IPB60R950C6ATMA1

Trans MOSFET N-CH 600V 4.4A 4-Pin(3+Tab) TO-263
$ 0.492
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Infineon IPB60R950C6ATMA1.

Upverter

Datasheet18 páginasHace 11 años

IHS

Farnell

_legacy Avnet

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Infineon IPB60R950C6ATMA1 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Componentes relacionados

INFINEON - IPB60R380C6ATMA1 - MOSFET Transistor, N Channel, 10.6 A, 600 V, 0.34 ohm, 10 V, 3 V
OptiMOS™3 Power-Transistor Features Ideal for high frequency switching and sync. rec.
Trans MOSFET N-CH 60V 90A 3-Pin(2+Tab) D2PAK T/R
onsemiFDB8880
Trans MOSFET N-CH 30V 11A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 30V 54A TO-263AB
Single N-Channel 700 V 0.6 O 48 nC Surface Mount Power Mosfet - TO-263 (D2PAK)
STMicroelectronicsSTB11N52K3
N-channel 525 V, 0.41 Ohm, 10 A SuperMESH3(TM) Power MOSFET in D2PAK package

Descripciones

Descripciones de Infineon IPB60R950C6ATMA1 suministradas por sus distribuidores.

Trans MOSFET N-CH 600V 4.4A 4-Pin(3+Tab) TO-263
Power Field-Effect Transistor, 4.4A I(D), 600V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO263-3, RoHS
Infineon SCT
MOSFET,N CH,600V,4.4A,TO263; Transistor Polarity:N Channel; Continuous Drain Current Id:4.4A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.86ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:37W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-263; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Id Max:4.4A; Power Dissipation Pd:37W; Voltage Vgs Max:30V
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Alias de fabricantes

Infineon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Infineon también podría ser conocido por los siguientes nombres:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • IPB60R950C6
  • IPB60R950C6XT