Infineon IPB60R380P6ATMA1

Trans Mosfet N-ch 650V 10.6A 3-PIN TO-263 T/r
$ 0.724
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Infineon IPB60R380P6ATMA1.

IHS

Datasheet18 páginasHace 0 años

Infineon

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-08-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Componentes relacionados

Trans MOSFET N-CH 600V 11A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in D2PAK package
Trans MOSFET N-CH 500V 10.5A 3-Pin(2+Tab) D2PAK
Trans MOSFET N-CH 550V 12A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 700V 10.6A 3-Pin(2+Tab) D2PAK T/R
Single N-Channel 500 V 0.52 Ohms Surface Mount Power Mosfet - D2PAK-3

Descripciones

Descripciones de Infineon IPB60R380P6ATMA1 suministradas por sus distribuidores.

Trans MOSFET N-CH 650V 10.6A 3-Pin TO-263 T/R
Power Field-Effect Transistor, 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET LOW POWER_PRICE/PERFORM
Infineons CoolMOS™ P6 superjunction MOSFET family is designed to enable higher system efficiency whilst being easy to design in, PG-TO263-3, RoHS
Infineon SCT
Infineons CoolMOS P6 product family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use. | Summary of Features: Reduced gate charge (Q g); Higher V th; Good body diode ruggedness; Optimized integrated R g; Improved dv/dt from 50V/ns; CoolMOS quality with over 12 years manufacturing experience in superjunction technology | Benefits: Improved effciency especially in light load condition; Better efficiency in soft switching applications due to earlier turn-off; Suitable for hard- & soft-switching topologies; Optimized balance of efficiency and ease of use and good controllability of switching behavior; High robustness and better efficiency; Outstanding quality & reliability | Target Applications: PFC stages for server, telecom rectifier, PC silverbox, gaming consoles; PWM stages (TTF, LLC) for server, telecom rectifier, PC silverbox, gaming consoles

Alias de fabricantes

Infineon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Infineon también podría ser conocido por los siguientes nombres:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA