Honeywell SSCDRNN160MDAA5

Board Mount Pressure Sensor -0.16bar to 0.16bar Differential 8-Pin DIP Module
$ 35.719
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell SSCDRNN160MDAA5.

IHS

Datasheet33 páginasHace 11 años

Honeywell

Sager Electronics

Electro Sonic

TME

Historial de existencias

Tendencia de 3 meses:
-11.68%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Honeywell SSCDRNN160MDAA5 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Country of OriginMainland China
Introduction Date2009-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Board Mount Pressure Sensor -0.16bar to 0.16bar Differential Medical 8-Pin DIP Module
Piezoresistive Sensor, Gage, 0Psi Min, 2.32Psi Max, 0.25%, Rectangular, Through Hole Mount

Descripciones

Descripciones de Honeywell SSCDRNN160MDAA5 suministradas por sus distribuidores.

Board Mount Pressure Sensor -0.16bar to 0.16bar Differential 8-Pin DIP Module
Board Mount Pressure Sensors Sing Rad Barb Port DIP,160 mBar,Diff,5V
AnalogVoltage ¡À16KPa 4.95V 5.25V ¡À20.3114KPa ¡À0.25% DIP 5.8mm
Trustability Silicon Pressure |Honeywell SSCDRNN160MDAA5
Piezoresistive Sensor, Differential, -2.321Psi Min, 2.3206Psi Max, 0.25%, Rectangular, Through Hole Mount
±16Kpa DIP-8 Pressure Sensors ROHS
SENSOR 2.32PSID 0.08" 4.5V 8DIP
TruStability™ SSC Series-Standard Accuracy, analog, DIP RN: single radial barbed port, Differential, ±160 mbar, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO