Honeywell NSCDRRN160MGUNV

Piezoresistive Sensor, Gage, 0Psi Min, 2.32Psi Max, 0.25%, Rectangular, Through Hole Mount
$ 22.866
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell NSCDRRN160MGUNV.

IHS

Datasheet31 páginasHace 11 años
Datasheet17 páginasHace 12 años

JRH Electronics

Honeywell

element14 APAC

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginMainland China
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Board Mount Pressure Sensor 0psi to 5psi Differential 8-Pin DIP Module
SENSOR, UNAMPLIFIED/UNCOMPENSATED, DIP, DUAL RADIAL BARBED PORT, 1 PSI DIFF
SENSOR, UNAMPLIFIED/UNCOMPENSATED, DIP, DUAL RADIAL BARBED PORT, 100 PSI DIFF

Descripciones

Descripciones de Honeywell NSCDRRN160MGUNV suministradas por sus distribuidores.

Piezoresistive Sensor, Gage, 0Psi Min, 2.32Psi Max, 0.25%, Rectangular, Through Hole Mount
SENSOR, UNAMPLIFIED/UNCOMPENSATED, DIP, DUAL RADIAL BARBED PORT, 160 MILLIBAR
Pressure Sensor 0bar to 0.16bar Gage 8-Pin DIP
PRESSURE SENSOR, 0 TO 160mBAR, DUAL RADIAL BARBED; Operating Pressure Range:0 to 160mbar; Sensor Output:Analog; Supply Current:1.5mA; Voltage Rating:12VDC; Port Style:Radial; Pressure Measurement Type:Gage; No. of Pins:8
PRESSURE SENSOR, 0 TO 160MBAR; Operating Pressure Range:0mbar to 160mbar; Sensor Output1:Analogue; Supply Current:1.5mA; Voltage Rating:5VDC; Pressure Measurement Type:Gauge; SVHC:No SVHC (18-Jun-2012); Interface Type:I2C
The TruStability® NSC Series-Uncompensated/Unamplified is a piezoresistive silicon pressure sensor offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. The NSC Series is both unamplified and uncompensated. It offers infinite resolution on the pressure signal. Frequency response is limited only by the end user’s system. The sensor will operate as specified from -40 °C to 85 °C [-40 °F to 185 °F]. These products are ideal for those customers who want to do their own compensation, calibration, and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging a custom algorithm required for the application. The NSC Series allows customers the flexibility of self-calibration while still benefiting from the industry-leading stability, accuracy, and repeatability that the Honeywell TruStability® Pressure Sensors provide. Additionally, the NSC Series offers numerous package styles and mounting options, making it easier for the device manufacturer to integrate the product into their application. These sensors measure absolute, differential, and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NSC Series sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases and for non-corrosive, non-ionic liquids. All products are designed and manufactured according to ISO 9001.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO