Honeywell NBPLLNS001PGUNV

Board Mount Pressure Sensors Ldlss, BrblssAx, 1PSIG Unamplified, Not comp
$ 5.62
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell NBPLLNS001PGUNV.

IHS

Datasheet19 páginasHace 4 años

Sager Electronics

Honeywell

JRH Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Piezoresistive Sensor, 0Psi Min, 1Psi Max, 0.25%, Square, Surface Mount
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 15 PSIG, UNAMPLIFIED
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 15 PSIA, UNAMPLIFIED
NXP SemiconductorsMPXM2010GS
NXP MPXM2010GS Pressure Sensor, Gauge, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V
NXP SemiconductorsMPXM2051GS
Pressure Sensor 0kPa to 50kPa Absolute Automotive 5-Pin(4+Tab) M-PAC Rail
NXP SemiconductorsMPXM2051GST1
Pressure Sensor 0kPa to 50kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R

Descripciones

Descripciones de Honeywell NBPLLNS001PGUNV suministradas por sus distribuidores.

Board Mount Pressure Sensors Ldlss, BrblssAx, 1PSIG Unamplified, Not comp
Piezoresistive Sensor, 0Psi Min, 1Psi Max, 0.25%, Square, Surface Mount
Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy
Pressure Sensor 0psi to 1psi Gage 6-Pin SMD
Wheatstone Bridge 6.89KPa 1.8V 12V 68.95KPa ¡À0.25% SMD , 7mm*7mm*10.94mm
6.89Kpa SMD-6P Pressure Sensors ROHS
Basic NBP Series, Uncompensated/Unamplified, gage, leadless SMT LN: single axial barbless port, gel coating, 0 psi to 1 psi Basic Board Mount Pressure Sensors: NBP Series–Uncompensated/Unamplified are low pressure sensors designed for customers who require a simple, cost-effective, basic performance, mV output, unamplified, uncompensated, high quality, infinite resolution solution for medical and industrial applications. These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. They will operate as specified from -40 °C to 125 °C [-40 °F to 257 °F]. The NBP Series is often ideal for those customers who want to do their own compensation, calibration, and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. Additionally, the NBP Series offers several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. The NBP Series measures absolute or gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NBP Series sensors are intended for use with Non-corrosive, non-ionic gases, such as air and other dry gases and for Non-corrosive, non-ionic liquids. All products are designed and manufactured according to ISO 9001.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO