Honeywell NBPLPNN001PGUNV

Piezoresistive Sensor, 0Psi Min, 1Psi Max, 0.25%, Square, Surface Mount
$ 23.42
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell NBPLPNN001PGUNV.

IHS

Datasheet19 páginasHace 5 años

Sager Electronics

Farnell

Honeywell

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Componentes relacionados

Sensor; Pressure; Leadless SMT; Barbed Axial Port; 150 PSIA; Unamplified
SENSOR, PRESSURE, LEADLESS SMT, BARBED AXIAL PORT, 100 PSIA, UNAMPLIFIED
SENSOR 100 PSIG UNAMPLIFIED SMD / Pressure Sensor 0psi to 100psi Gage 6-Pin SMT
NXP SemiconductorsMPXM2010D
Pressure Sensor 1.45 PSI (10 kPa) Differential0 mV ~ 25 mV (10V) 5-SMD Module
NXP SemiconductorsMPXM2010DT1
Pressure Sensor 1.45 PSI (10 kPa) Differential0 mV ~ 25 mV (10V) 5-SMD Module
NXP SemiconductorsMPXM2202D
Pressure Sensor 29.01 PSI (200 kPa) Differential0 mV ~ 40 mV (10V) 5-SMD Module

Descripciones

Descripciones de Honeywell NBPLPNN001PGUNV suministradas por sus distribuidores.

Piezoresistive Sensor, 0Psi Min, 1Psi Max, 0.25%, Square, Surface Mount
Board Mount Pressure Sensors Leadless SMT,1 PSIG Unamplified,Not comp
Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy
Pressure Sensor 0psi to 1psi Gage 6-Pin SMD
SENSOR, PRESSURE, 1PSI, GAGE, LOW PROFILE PORT
SENSOR, PRESSURE, 1PSI, GAUGE, LOW PROFI
Wheatstone Bridge 6.89KPa 1.8V 12V 68.95KPa ¡À0.25% SMD , 7mm*7mm*3.84mm
Sensor, Pressure, 1Psi, Gauge, Low Profile Port; Presión Operativa Máx.:1Psi; Tipo De Medida De Presión:Manométrica; Estilo De Port:-; Sensor Output:Analógica; Tensión Nominal:5Vdc; Corriente De Alimentación:1.5Ma |Honeywell NBPLPNN001PGUNV
Basic NBP Series, Uncompensated/Unamplified, gage, leadless SMT PN: low-profile port, no gel coating, 0 psi to 1 psi Basic Board Mount Pressure Sensors: NBP Series–Uncompensated/Unamplified are low pressure sensors designed for customers who require a simple, cost-effective, basic performance, mV output, unamplified, uncompensated, high quality, infinite resolution solution for medical and industrial applications. These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. They will operate as specified from -40 °C to 125 °C [-40 °F to 257 °F]. The NBP Series is often ideal for those customers who want to do their own compensation, calibration, and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. Additionally, the NBP Series offers several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. The NBP Series measures absolute or gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NBP Series sensors are intended for use with Non-corrosive, non-ionic gases, such as air and other dry gases and for Non-corrosive, non-ionic liquids. All products are designed and manufactured according to ISO 9001.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO