Honeywell GLAA20D

Snap Acting/Limit Switch, DPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Roller Arm Actuator, Panel Mount
$ 232.03
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell GLAA20D.

Honeywell

Datasheet26 páginasHace 7 años
Datasheet26 páginasHace 7 años
Datasheet26 páginasHace 8 años
Instruction Sheet2 páginasHace 8 años
Instruction Sheet19 páginasHace 8 años
Datasheet26 páginasHace 9 años

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Agility

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

HoneywellGLAA20A
Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Side Rotary Actuator,
HoneywellGLEA24B
Switch Limit N.O./N.C. DPDT Top Pin Plunger Screw Mount 6A 240VAC 240VDC 13N Linear Conduit
HoneywellGLAA20B
Switch Limit N.O./N.C. DPDT Top Pin Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit

Descripciones

Descripciones de Honeywell GLAA20D suministradas por sus distribuidores.

Snap Acting/Limit Switch, DPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Roller Arm Actuator, Panel Mount
Switch Limit; Basic; Top Push Roller Lever Head; 10A; DPDT 2NO-2NC
Switch Limit N.O./N.C. DPDT Top Roller Arm Screw Mount 6A 600VAC 250VDC 9.5N Linear Conduit Automotive
Switch; Top Roller Lever; 15 A (AC), 13 A (DC); 300 VAC; DPDT; 2.10 lb.; Metal
SWITCH SNAP ACTION DPDT 6A 120V
Limit Switch, Plunger, Roller Lever, 2NC/2NO, 10A @ 600V AC
Limit Switch-Ot : Rohs Compliant: Yes |Honeywell GLAA20D
MICRO SWITCH GLA Series Global Limit Switches, Top Roller Arm, 2NC 2NO DPDT Snap Action, 0.5 in - 14NPT conduit Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO