Honeywell GLAA20A

Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Side Rotary Actuator,
$ 224.201
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell GLAA20A.

Honeywell

Datasheet26 páginasHace 7 años
Datasheet26 páginasHace 7 años
Datasheet26 páginasHace 8 años
Instruction Sheet2 páginasHace 8 años
Instruction Sheet19 páginasHace 8 años
Datasheet26 páginasHace 9 años

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Agility

Historial de existencias

Tendencia de 3 meses:
-0.08%

Cadena de suministros

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

HoneywellGLEA24B
Switch Limit N.O./N.C. DPDT Top Pin Plunger Screw Mount 6A 240VAC 240VDC 13N Linear Conduit
HoneywellGLAA20B
Switch Limit N.O./N.C. DPDT Top Pin Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit
HoneywellGLAA20D
Snap Acting/Limit Switch, DPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Roller Arm Actuator, Panel Mount

Descripciones

Descripciones de Honeywell GLAA20A suministradas por sus distribuidores.

Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Side Rotary Actuator,
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount Rotary Conduit Automotive
Global Limit Switches Series GLS: Side Rotary With -- No Lever --, 2NC 2NO DPDT
General Purpose Limit Switch 10A Side Rotary (w/o-operator)
Limit Switch, Dpdt, Rotary, 6A, 120Vac; Limit Switch Actuator:Side Rotary; Contact Configuration:Dpdt; Contact Current Ac Max:6A; Contact Voltage Ac Max:120V; Operating Force Max:0.33N-M; Product Range:Gla Series Rohs Compliant: Yes |Honeywell GLAA20A
MICRO SWITCH GLA Series Global Limit Switches, Side Rotary (No Lever), 2NC 2NO DPDT Snap Action, 0.5 in - 14NPT conduit Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO