Honeywell BZE6-2RN2-F3

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 10.34Mm, Screw Terminal, Roller Lever
$ 79.179
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell BZE6-2RN2-F3.

IHS

Datasheet26 páginasHace 11 años

Honeywell

RS (Formerly Allied Electronics)

Agility

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-11-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Componentes relacionados

HoneywellBZE6-2RN-F3
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 250Vdc, 7.54Mm, Screw Terminal, Steel Plunger
HoneywellBZE6-2RN-F6
Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 0.5A 250VDC 10.84N Linear Conduit
HoneywellBZE6-2RN-F1
Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 0.5A 250VDC 10.84N Linear Conduit
Crouzet83871102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Crouzet83870102
Limit Switch 10A 10A 500VDC SPDT Top Push Roller Standard Spring Return 2.24 lb OF Metal
Crouzet83872102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Panel Mount/Screw Mount

Descripciones

Descripciones de Honeywell BZE6-2RN2-F3 suministradas por sus distribuidores.

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 10.34Mm, Screw Terminal, Roller Lever
LIMIT SWITCH, MEDIUM DUTY, TOP ROLLER, 1NC/1NO, CABLE, FULLY POTTED, BZE6 SERIES
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Cable 1.5A 240VAC 250VDC 7.23N Linear Screw Mount
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 10A
SWITCH SNAP ACTION SPDT 10A 125V
Enclosed Limit Switch/Honeywell |Honeywell BZE6-2RN2-F3
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Roller Arm Actuator, Adjustable with Steel Roller, 1NC 1NO SPDT Snap Action, Fully Potted, 3 foot Cable MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO