Honeywell BZE6-2RN-F3

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 250Vdc, 7.54Mm, Screw Terminal, Steel Plunger
$ 195.01
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell BZE6-2RN-F3.

Sager Electronics

Datasheet24 páginasHace 5 años

IHS

RS (Formerly Allied Electronics)

Honeywell

Master Electronics

Historial de existencias

Tendencia de 3 meses:
-100%

Cadena de suministros

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Componentes relacionados

HoneywellBZE6-2RN2-F3
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 10.34Mm, Screw Terminal, Roller Lever
HoneywellBZE6-2RN2-F6
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 250Vdc, 10.34Mm, Wire Terminal, Top Roller Arm
HoneywellBZE6-2RN18-C3
Switch Limit N.O./N.C. SPDT Coil Spring Wire Lead 0.5A 250VDC 1.95N Rotary Screw Mount
Crouzet83871102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Crouzet83870102
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 240VAC 125VDC Linear Cable
Crouzet83872102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Panel Mount/Screw Mount

Descripciones

Descripciones de Honeywell BZE6-2RN-F3 suministradas por sus distribuidores.

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 250Vdc, 7.54Mm, Screw Terminal, Steel Plunger
Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 0.5A 250VDC 10.84N Linear Conduit
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 0.5A
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Switch; Enclosed; Top Plunger Actuator;1NC/1NO; Fully Potted; 3 Foot Cable
Limit Switch, Top Plunger, Spdt-1No/1Nc; Limit Switch Actuator:Top Plunger; Contact Configuration:Spdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:480V; Operating Force Max:39Ozf; Product Range:E6 Series Rohs Compliant: Yes |Honeywell BZE62RNF3
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Plunger Actuator, 1NC 1NO SPDT Snap Action, Fully Potted, 3 foot Cable MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • BZE6-2RNF3
  • BZE62RNF3