Honeywell ASDX001G24R

Gage Peizoresistive Pressure Sensor 0-1 Psi 2% 0.50-4.50V Rectangular Through Hole Mount
$ 20.25
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell ASDX001G24R.

IHS

Datasheet4 páginasHace 21 años

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Newark

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Componentes relacionados

HoneywellASDX001D44R
HONEYWELL ASDX001D44R Pressure Sensor, Voltage, 1 psi, Differential, 5 V, Straight, 6 mA
SENSOR, DIFFERENTIAL, PRESSURE, 0 PSI TO 1.0 PSI ANALOG OUTPUT, ASDX SERIES
SENSOR, DIFFERENTIAL, PRESSURE, 0 PSI TO 1.0 PSI ANALOG OUTPUT, ASDX SERIES
PanasonicADP51B62
Pressure Sensor 0.5V to 4.5V 0kPa to 6kPa Gage 8-Pin DIP
PanasonicADP51B63
Pressure Sensor 0kPa to 6kPa Gage 8-Pin DIP Module
PanasonicADP51B61
Pressure Sensor 4.45V to 4.55V 6kPa Gauge 8-Pin DIP Carton

Descripciones

Descripciones de Honeywell ASDX001G24R suministradas por sus distribuidores.

GAGE PEIZORESISTIVE PRESSURE SENSOR 0-1Psi 2% 0.50-4.50V RECTANGULAR THROUGH HOLE MOUNT
Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 2%, 0.5-4.5V, Rectangular, Through Hole Mount
Pressure Sensor 0psi to 1psi Gage 8-Pin DIP-G2
Pressure Sensor; Sensing Accuracy:2%; Operating Pressure Max:1psi; Sensor Output:Voltage; Port Size:0.09"; Port Style:Straight; Pressure Measure Type:Gage; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; No. of Ports:1 ;RoHS Compliant: Yes
The ASDX Series is an amplified version of Honeywell’s proven performer and industry leading SDX Series sensor. The ASDX sensor’s footprint is slightly larger than the SDX; however, it offers a high level output (4.0 Vdc span) on a very c

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO