Honeywell ASDX001D44R

HONEYWELL ASDX001D44R Pressure Sensor, Voltage, 1 psi, Differential, 5 V, Straight, 6 mA
$ 80
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell ASDX001D44R.

IHS

Datasheet4 páginasHace 21 años

Electro Sonic

element14 APAC

Arrow Electronics

element14

Historial de existencias

Tendencia de 3 meses:
-23.96%

Cadena de suministros

Introduction Date2004-04-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Componentes relacionados

HoneywellASDX001G24R
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-1Psi 2% 0.50-4.50V RECTANGULAR THROUGH HOLE MOUNT
SENSOR, DIFFERENTIAL, PRESSURE, 0 PSI TO 1.0 PSI ANALOG OUTPUT, ASDX SERIES
Board Mount Pressure Sensors 1 PSI G ASDX PRESSURE SENSOR
PanasonicADP51B62
Pressure Sensor 0.5V to 4.5V 0kPa to 6kPa Gage 8-Pin DIP
PanasonicADP51B63
Pressure Sensor 0kPa to 6kPa Gage 8-Pin DIP Module
PanasonicADP51B61
Pressure Sensor 4.45V to 4.55V 6kPa Gauge 8-Pin DIP Carton

Descripciones

Descripciones de Honeywell ASDX001D44R suministradas por sus distribuidores.

HONEYWELL ASDX001D44R Pressure Sensor, Voltage, 1 psi, Differential, 5 V, Straight, 6 mA
Pressure Sensor 0Psi to 1Psi Differential/Gage 8-Pin PDIP-D4
Pressure Sensor; Sensing Accuracy:2%; Operating Pressure Max:1psi; Sensor Output:Voltage; Port Size:0.09"; Port Style:Straight; Pressure Measure Type:Differential/Gage; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
PRESSURE SENSOR, SILICON, 0-1PSI; SVHC:No SVHC (20-Jun-2011); Accuracy:2%; Accuracy %:2%; External Depth:8.89mm; External Length / Height:16.89mm; External Width:13.97mm; Input Current:6mA; Measuring Range:0psi to 1psi; Operating Pressure Min:0psi; Operating Pressure Range:0 to 1psi; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Output Current:2mA; Output Current Max:2mA; Pressure Max:5psi; Response Time:8ms; Sensor Type:Differential Pressure; Series:ASDX; Storage Temperature Max:125°C; Storage Temperature Min:-40°C; Supply Current:6mA; Supply Voltage:5.25VDC; Supply Voltage Max:6.50VDC; Supply Voltage Min:4.75VDC
The ASDX Series is an amplified version of Honeywell’s proven performer and industry leading SDX Series sensor. The ASDX sensor’s footprint is slightly larger than the SDX; however, it offers a high level output (4.0 Vdc span) on a very cost-effective basis. This series is fully calibrated and temperature compensated with on-board Application Specific Integrated Circuitry (ASIC).These DIP (Dual In-line Package) sensors are designed for use with non-corrosive, non-ionic working fluids; such as air and dry gases. Sensors are available to measure absolute, differential and gage pressures. The absolute sensors have an internal vacuum reference and an output voltage proportional to absolute pressure. The differential sensors allow application of pressure to either side of the sensing diaphragm and may used for differential or gage measurements. Bidirectional versions are also available.All ASDX Series sensors are accurate to within +/-2.0% full scale and are

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO