Honeywell 1TL1-21K

Toggle Switch, SPDT, None Off on, Locked Ctr&opp Kywy, 10A 125VAC, Sealed, Ul Csa
$ 64.361
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 1TL1-21K.

Sager Electronics

Datasheet11 páginasHace 7 años

IHS

RS (Formerly Allied Electronics)

Newark

Honeywell

Historial de existencias

Tendencia de 3 meses:
-26.61%

Cadena de suministros

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-02-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Componentes relacionados

Honeywell1TL1-2G
Switch Toggle N.O./N.C. SPDT Toggle Screw 20A 230VAC 250VDC Panel Mount
Honeywell1TL5-2
Switch Toggle OFF ON SPST Tab Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1TL1-21E
Switch Toggle OFF ON SPST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Switch Toggle ON OFF SPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle OFF Mom SPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads Piece
Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |APEM Inc. CT31001N020

Descripciones

Descripciones de Honeywell 1TL1-21K suministradas por sus distribuidores.

TOGGLE SWITCH, SPDT, NONE OFF ON, LOCKED CTR&OPP KYWY,10A 125VAC, SEALED, UL CSA
Switch Toggle None OFF ON SPST Pull-to-Unlock Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
Switch, Toggle, Spst, 20A, 277V; Switch Operation:On-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:Tl Series; Contact Current Max:20A; Switch Mounting:-; Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 1TL121K
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3 mm (0.09 inches) to change positions.
MICRO SWITCH TL Series Toggle Switch, 1 pole, 3 position, Screw terminal, Locking Lever, Military Part Number MS24658-24K MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 1TL121K