Honeywell 1TL1-21E

Switch Toggle; Pull-to-Unlock; 20A/28V DC; SPST; On-Off
$ 66.026
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 1TL1-21E.

IHS

Datasheet14 páginasHace 8 años

Sager Electronics

Honeywell

Master Electronics

Agility

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 5 months ago)

Componentes relacionados

Honeywell1TL1-2G
Switch Toggle N.O./N.C. SPDT Toggle Screw 20A 230VAC 250VDC Panel Mount
Honeywell1TL1-21K
TOGGLE SWITCH, SPDT, NONE OFF ON, LOCKED CTR&OPP KYWY,10A 125VAC, SEALED, UL CSA
Honeywell1TL5-2
Switch Toggle OFF ON SPST Tab Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Switch Toggle ON OFF SPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle OFF Mom SPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads Piece
Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |APEM Inc. CT31001N020

Descripciones

Descripciones de Honeywell 1TL1-21E suministradas por sus distribuidores.

Switch Toggle; Pull-to-Unlock; 20A/28V DC; SPST; On-Off
Switch Toggle None OFF ON SPST Pull-to-Unlock Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
1TL1-21E, MS24658-24E, Honeywell MICRO SWITCH TL Series Sealed Toggle Switch, Single Pole Single Throw (SPST) 2 Position, Half Throw (Off - On), Screw Terminals, Locking Lever (E - Locked In Center Position), Military Part Number MS24658-24E. Ampere/Voltage Range (Resistive Load): 0.5 A to 20 A at 0.5 Vdc to 28 Vdc; 0.5 A to 15 A at 0.5 Vac to 277 Vac; 0.5 A at 250 Vdc; 0.75 A at 115 Vdc. UL/CSA L191: 15 A-125, 250, 277 Vac; 1/2 Hp-125 Vac; 1 Hp-250, 277 Vac; 5 A-120 Vac "L".
MICRO SWITCH TL Series Toggle Switch, Single Pole Single Throw (SPST) 2 Position, Half Throw (Off - On), Screw Terminals, Locking Lever (Locked In Center Position), Military Part Number MS24658-24E MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO