Honeywell 19C500PG5L

Industrial Pressure Sensors 0 to 500 psi, 2.0mA Shock 100 G for 11ms
$ 394.63
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 19C500PG5L.

IHS

Datasheet8 páginasHace 5 años
Datasheet8 páginasHace 25 años

Sager Electronics

Farnell

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginUSA
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Honeywell19C500PA6L
Pressure Transducer, Compensated, 0 psi to 500 psi, Absolute
Honeywell19C500PA4L
Industrial Pressure Sensors Pressure Transducer 1/8-27 NPT, 1.5 mA
Honeywell19C500PG7K
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-500Psi 0-100mV CYLINDRICAL THROUGH HOLE MOUNT

Descripciones

Descripciones de Honeywell 19C500PG5L suministradas por sus distribuidores.

Industrial Pressure Sensors 0 to 500 psi, 2.0mA Shock 100 G for 11ms
Pressure Sensor 0psi to 500psi Gage 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Piezoresistive Sensor, 0Psi Min, 500Psi Max, Cylindrical
19MM LOW COST STAINLESS PRESSURE SENSOR
Pressure-Jz Stainless |Honeywell 19C500PG5L
0psi~500psi 3447.38Kpa ¡À0.25% , 22mm*19.05mm*31.24mm
3447.38Kpa Pressure Sensors ROHS
PRESSURE SWITCHES AND TRANSDUCERS;
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 500 psi, gage, 1/4-18 NPT, 1.5 mA excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO