Honeywell 19C500PA6L

Pressure Transducer, Compensated, 0 psi to 500 psi, Absolute
$ 379.7
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 19C500PA6L.

IHS

Datasheet8 páginasHace 5 años
Datasheet8 páginasHace 25 años

Sager Electronics

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginUSA
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Honeywell19C500PA4L
Industrial Pressure Sensors Pressure Transducer 1/8-27 NPT, 1.5 mA
Honeywell19C500PG7K
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-500Psi 0-100mV CYLINDRICAL THROUGH HOLE MOUNT
Honeywell19C500PA4K
SENSOR, PRESSURE, STAINLESS STEAL, PORT CONNECTION, 0500 PSIA, ABSOLUTE

Descripciones

Descripciones de Honeywell 19C500PA6L suministradas por sus distribuidores.

Pressure Transducer, Compensated, 0 psi to 500 psi, Absolute
Industrial Pressure Sensors 0 to 500 psi, 2.0mA Shock 100 G for 11ms
PRESSURE TRANSMITTER, ABSOLUTE, 0-500PSI; Pressure Type:Absolute; Pressure Port Type:UNF-2A; Operating Pressure Min:0psi; Operating Pressure Max:500psi; Pressure Port Size:7/16"-20; Transducer Connection / Termination:Cable RoHS Compliant: Yes
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 500 psi, absolute, 7/16 UNF, 1.5 mA excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO