Honeywell 13C1000PA6K

Piezoresistive Sensor, Absolute, 0Psi Min, 1000Psi Max, Cylindrical
$ 369.24
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 13C1000PA6K.

JRH Electronics

Datasheet8 páginasHace 13 años

Sager Electronics

Master Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginMexico
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Honeywell13C1000PS5K
Industrial Pressure Sensors 1000PSI, Pressure Transducer,Sensor
Honeywell13C1000PS1K
Pressure Sensor 0psi to 1000psi Sealed Gage 4-Pin
Honeywell13C1000PS6K
PRESSURE TX, SEALED GAUGE, 0-1000PSI; Pr; Pressure Type:Sealed Gauge; Port Type:UNF; Operating

Descripciones

Descripciones de Honeywell 13C1000PA6K suministradas por sus distribuidores.

Piezoresistive Sensor, Absolute, 0Psi Min, 1000Psi Max, Cylindrical
Pressure Sensor 0psi to 1000psi Absolute 4-Pin
Industrial Pressure Sensors 1000psi, 15Vdc Shock 100 G for 11ms
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Wheatstone Bridge 0psi~1000psi 15V 6894.76Kpa ¡À0.25% , 22.04mm*19.1mm*25mm
PRESSURE- STAINLESS PRESR-13MM ISOLATED
Honeywell JZ STAINLESS PRESSURE PRODUCTS
6894.76Kpa Pressure Sensors ROHS
PRESSURE TX, ABSOLUTE, 0-1000PSI; Pressure Type:Absolute; Pressure Port Type:UNF; Operating Pressure Min:0psi; Operating Pressure Max:1000psi; Pressure Port Size:7/16"-20; Transducer Connection / Termination:Cable; Media Type:- RoHS Compliant: Yes
13 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 1000 psi, absolute, 7/16 UNF, 10 Vdc excitation Honeywell's 13mm Series stainless steel pressure sensors are designed for high pressure applications that involve measurement of hostile media in harsh environments. This series uses Honeywell's proven piezoresistive semiconductor sensor chip in an oil-isolated housing with or without an integral ceramic for temperature compensation and calibration. This design has proven to be highly reliable, stable, and accurate. These sensors feature a weld-ring collar and special back support ring for high cycle life capability as they are designed for further package integration in OEM applications.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO