Honeywell 13C1000PS1K

Pressure Sensor 0psi to 1000psi Sealed Gage 4-Pin
$ 176.124
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 13C1000PS1K.

IHS

Datasheet8 páginasHace 13 años

Sager Electronics

JRH Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Introduction Date2012-12-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Componentes relacionados

Honeywell13C5000PS1K
Industrial Pressure Sensors 5000Psi 15Vdc Shock Rohs Compliant: Yes |Honeywell 13C5000PS1K
Honeywell13C2000PS1K
Pressure Sensor 0psi to 2000psi Sealed Gage 4-Pin
NXP SemiconductorsMPX2010GP
MPX2010 Series 16 V 10 kPa Silicon Piezoresistive Pressure Sensor - SIP-4 Module
NXP SemiconductorsMPX2200AP
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-29Psi 0-40mV BARREL THROUGH HOLE MOUNT
NXP SemiconductorsMPX2100AP
MPX2100 Series 100 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4
Honeywell4AV19F
Board Mount Hall Effect / Magnetic Sensors 4.5 Vto 24 V 18.5 mA Dual Tower wire exit

Descripciones

Descripciones de Honeywell 13C1000PS1K suministradas por sus distribuidores.

Pressure Sensor 0psi to 1000psi Sealed Gage 4-Pin
Industrial Pressure Sensors 1000psi, 15Vdc Shock 100 G for 11ms
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Piezoresistive Sensor, 0Psi Min, 1000Psi Max, Cylindrical
Honeywell JZ STAINLESS PRESSURE PRODUCTS
Basic 0psi~1000psi 15V 15.67mm*15.67mm*15.3mm
13 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 1000 psi, sealed gage, ring with back support, 10 Vdc excitation Honeywell's 13mm Series stainless steel pressure sensors are designed for high pressure applications that involve measurement of hostile media in harsh environments. This series uses Honeywell's proven piezoresistive semiconductor sensor chip in an oil-isolated housing with or without an integral ceramic for temperature compensation and calibration. This design has proven to be highly reliable, stable, and accurate. These sensors feature a weld-ring collar and special back support ring for high cycle life capability as they are designed for further package integration in OEM applications.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO