Honeywell 13C1000PA1L

Industrial Pressure Sensors 1000psi, 15Vdc, 2mA Shock 100 G for 11ms
$ 49.721
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 13C1000PA1L.

IHS

Datasheet8 páginasHace 13 años

Sager Electronics

Arrow Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginMexico
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Honeywell13C1000PS1K
Pressure Sensor 0psi to 1000psi Sealed Gage 4-Pin
Honeywell13C5000PS1K
Industrial Pressure Sensors 5000Psi 15Vdc Shock Rohs Compliant: Yes |Honeywell 13C5000PS1K
Honeywell13C0500PA1K
Industrial Pressure Sensors 15Vdc 500psi Absolut Transducer
NXP SemiconductorsMPX2010GP
MPX2010 Series 16 V 10 kPa Silicon Piezoresistive Pressure Sensor - SIP-4 Module
NXP SemiconductorsMPX2200AP
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-29Psi 0-40mV BARREL THROUGH HOLE MOUNT
NXP SemiconductorsMPX2100AP
MPX2100 Series 100 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4

Descripciones

Descripciones de Honeywell 13C1000PA1L suministradas por sus distribuidores.

Industrial Pressure Sensors 1000psi, 15Vdc,2mA Shock 100 G for 11ms
Piezoresistive Sensor, Absolute, 0Psi Min, 1000Psi Max, Cylindrical
Pressure Sensor 0psi to 1000psi Absolute 4-Pin
PRESSURE SENSOR 1000PSI (6894.76KPA) ABSOLUTE 98
Sensors, Pressure Transducers, Stainless Steel Media Isolated
13MM STAINLESS PRESSURE SENSOR
Honeywell JZ STAINLESS PRESSURE PRODUCTS
Basic 0psi~1000psi 15.67mm*15.67mm*15.3mm
13 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 1000 psi, absolute, ring with back support, 1.5 mA excitation Honeywell's 13mm Series stainless steel pressure sensors are designed for high pressure applications that involve measurement of hostile media in harsh environments. This series uses Honeywell's proven piezoresistive semiconductor sensor chip in an oil-isolated housing with or without an integral ceramic for temperature compensation and calibration. This design has proven to be highly reliable, stable, and accurate. These sensors feature a weld-ring collar and special back support ring for high cycle life capability as they are designed for further package integration in OEM applications.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO