EPCOS B32656S0105K561

Epcos B32656S 1uF Polypropylene Film Capacitor 1000 V dc; 480 V ac +/-10%; Tab
$ 8.422
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para EPCOS B32656S0105K561.

IHS

Datasheet66 páginasHace 4 años

EPCOS

Newark

Ciiva

TDK

Historial de existencias

Tendencia de 3 meses:
-23.68%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 8.422
$ 6.892
$ 6.892
Stock
215,916
13,456
13,456
Authorized Distributors
2
1
1
Capacitance
1 µF
1 µF
1 µF
Dielectric
PP
PP
PP
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
-
-
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Termination
Lug
Lug
Lug
Height - Seated (Max)
-
-
-

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Yageo GroupC4BSPBX4100ZAJJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
Yageo GroupR71QR41004010K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR474R41005001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descripciones

Descripciones de EPCOS B32656S0105K561 suministradas por sus distribuidores.

Epcos B32656S 1uF Polypropylene Film Capacitor 1000 V dc; 480 V ac +/-10%; Tab
Cap Film 1uF 1000V PP 10% (42 X 20 X 39.5mm) Screw Mount Plastic Can 0.006 Ohm 100C Bulk
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount
Metallized Polypropylene Capacitors (MKP/MFP), 1uF, 1000V DC, 20mm(W) x 39.5mm(H) x 42mm(L)
Film Capacitor, B32656S Series, 1 F, 5%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes |EPCOS (TDK) B32656S0105K561
1uF -55鈩儈+100鈩 卤10% Polypropylene Film Capacitors (CBB) ROHS
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Alias de fabricantes

EPCOS tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. EPCOS también podría ser conocido por los siguientes nombres:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN