Cornell Dubilier 381LX101M400J012

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 100muF ±20% 0.984Dia 25.00mm
$ 6.16
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Cornell Dubilier 381LX101M400J012.

Master Electronics

Datasheet11 páginasHace 3 años

New Yorker Electronics

Sager Electronics

Electro Sonic

Newark

Historial de existencias

Tendencia de 3 meses:
-5.25%

Componentes alternativos

Price @ 1000
$ 6.16
$ 1.539
$ 1.539
Stock
6,784
266,576
266,576
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.658 Ω
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
700 mA
700 mA
700 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 100muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 100muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGUW6101MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 100muF ±20% 0.866Dia 22.00mm
NichiconLGUW6101MELY
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
United Chemi-ConEKMS421VSN101MP25S
Cap Aluminum Lytic 100uF 420V 20% (22 X 25mm) Snap-In 10mm 700mA 3000h 105C

Descripciones

Descripciones de Cornell Dubilier 381LX101M400J012 suministradas por sus distribuidores.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 100muF ±20% 0.984Dia 25.00mm
Capacitors, Aluminum Electrolytic, Snap In 100uF 400V 20% | Cornell-Dubilier 381LX101M400J012
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 100Uf, 400V; Capacitance:100Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX101M400J012

Alias de fabricantes

Cornell Dubilier tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Cornell Dubilier también podría ser conocido por los siguientes nombres:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor