Cornell Dubilier 381LQ392M050J012

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 50V 3900muF ±20% 0.984Dia 25.00mm
$ 6.44
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Cornell Dubilier 381LQ392M050J012.

Master Electronics

Datasheet11 páginasHace 4 años

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
+0.00%

Componentes alternativos

Price @ 1000
$ 6.44
$ 2.462
Stock
35,133
108
Authorized Distributors
6
1
Capacitance
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
106 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.2 A
2.22 A
Height - Seated (Max)
24.9936 mm
27.0002 mm

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-02-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Componentes relacionados

United Chemi-ConEKMH350VSN392MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF
United Chemi-ConESMH500VSN392MQ30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF
Cornell DubilierSLPX392M035A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 3900muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP392M050C3P3
Aluminum Electrolytic Capacitors - Snap In 3900uF 50V 20% 105C
Cornell DubilierLP392M035E1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 35V 3900muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMH500VSN392MP35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF

Descripciones

Descripciones de Cornell Dubilier 381LQ392M050J012 suministradas por sus distribuidores.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 50V 3900muF ±20% 0.984Dia 25.00mm
Capacitors, Aluminum Electrolytic, Snap In 3900uF 50V 20% | Cornell-Dubilier 381LQ392M050J012
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Cap Aluminum Lytic 3900uF 50V 20% (25 X 25mm) Snap-In 10mm 0.106 Ohm 2.2A 2000h 105C
Aluminum Electrolytic Capacitor, 3900Uf, 50V; Capacitance:3900Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LQ392M050J012

Alias de fabricantes

Cornell Dubilier tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Cornell Dubilier también podría ser conocido por los siguientes nombres:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor