Cornell Dubilier 380LX102M200A022

Cap Aluminum 1000uF 200V 20% (35 X 30mm) Snap-In 10mm 0.199 Ohm 3300mA 3000h 85°C
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Cornell Dubilier 380LX102M200A022.

IHS

Datasheet14 páginasHace 11 años

Electro Sonic

Future Electronics

Newark

Componentes alternativos

Price @ 1000
$ 3.48
Stock
103
25,289
Authorized Distributors
0
6
Capacitance
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
199 mΩ
199 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.3 A
3.25 A
Height - Seated (Max)
32.004 mm
29.9974 mm

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Cornell DubilierSLPX102M250E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP102M250H7P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C
PanasonicECO-S2EP102EX
Cap Aluminum 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 3320mA 3000h 85°C Bulk
Cornell DubilierSLPX102M250H5P3
Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 250V; 35X35
Cap Aluminum Lytic 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 3300mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Descripciones

Descripciones de Cornell Dubilier 380LX102M200A022 suministradas por sus distribuidores.

Cap Aluminum 1000uF 200V 20% (35 X 30mm) Snap-In 10mm 0.199 Ohm 3300mA 3000h 85°C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 1000muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:1000µF; Voltage Rating:200VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Snap-In; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Alias de fabricantes

Cornell Dubilier tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Cornell Dubilier también podría ser conocido por los siguientes nombres:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor