Eaton FNQ-3-2/10

Fuse Midget Slow Blow Acting 3.2A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
$ 57
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Eaton FNQ-3-2/10.

IHS

Datasheet2 páginasHace 12 años

Sager Electronics

Newark

Electro Sonic

Arrow Electronics

Historial de existencias

Tendencia de 3 meses:
+148%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

EatonKTK-R-4
Fuse Class CC Fast Acting 4A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-4
Fuse Midget Fast Acting 4A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
EatonKLM-4
Fuse Midget Fast Acting 4A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD004.T
Electric Fuse, Fast Blow, 4A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
LittelfuseKLKD004.HXR
Electric Fuse, Fast Blow, 4A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
MersenATM4
Electric Fuse, Fast Blow, 4A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET

Descripciones

Descripciones de Eaton FNQ-3-2/10 suministradas por sus distribuidores.

Fuse Midget Slow Blow Acting 3.2A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Electric Fuse, Time Delay Blow, 3.2A, 500VAC, 500VDC, 10000A (IR), CC, Inline/holder, MIDGET
Midget Fuse, Time-Delay, 3.20A, 500V AC, Non-Indicating, 10kA at 500V AC
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 3.2A, 500V, TIME DELAY; Voltage Rating VAC:500V; Fuse Current:3.2A; Blow Characteristic:Time Delay; Fuse Body Material:Fiber; Fuse Size Code:5AG; Fuse Size Imperial:13/32" x 1-1/2"; Current Rating:3.2A; Diameter:0.406mm
FUSE, 3.2A, 500V, TIME DELAY; Product Range:FNQ Series; Fuse Current:3.2A; Voltage Rating VAC:500VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes

Alias de fabricantes

Eaton tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Eaton también podría ser conocido por los siguientes nombres:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • FNQ 3 2/10
  • FNQ-3 2/10
  • FNQ-3-2-10
  • FNQ-3-210
  • FNQ-32/10
  • FNQ-3210
  • FNQ3 2/10
  • FNQ3-2/10
  • FNQ32/10
  • FNQ3210