Littelfuse KLKD004.T

Electric Fuse, Fast Blow, 4A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
$ 15.47
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Littelfuse KLKD004.T.

IHS

Datasheet8 páginasHace 3 años

element14 APAC

Farnell

Master Electronics

Future Electronics

Historial de existencias

Tendencia de 3 meses:
-1.13%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

EatonBBS-5
Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
Littelfuse0KLK005.T
Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
Littelfuse35415000029
Fuse Miniature 5A 440V Fast 2-Pin Cartridge Holder T/R
Littelfuse35815000029
Res Thick Film NET 2.2K Ohm 2% 1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Tube
EatonKTK-R-5
Fuse Class CC Fast Acting 5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonFNQ-R-5
Fuse Class CC Slow Blow Acting 5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL

Descripciones

Descripciones de Littelfuse KLKD004.T suministradas por sus distribuidores.

Electric Fuse, Fast Blow, 4A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Fuse 10.3 x 38.1 mm, 4 A, F, 600 V (DC), 100 kA breaking capacity, KLKD004.T
Fuse Midget Fast Acting 4A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL
KLKD Series Fast-Acting 600 V 4 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
Fuse, 4A, 600V, Fast Acting; Product Range:Powr-Gard Klkd Series; Fuse Current:4A; Voltage Rating Vac:600V; Voltage Rating Vdc:600V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Fuse Body Material:Melamine Rohs Compliant: Yes |Littelfuse KLKD004.T
Littelfuse KLKD004.T POWR-GARD Supplemental Midget Fuse. Littelfuse POWR-GARD Supplemental Midget Fuse, Fast Acting, Series: KLKD, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 4 A, 600 VAC/VDC, 100 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body, Single Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-KLKD004 KLKD004.T FAST-ACTING AC/DC MIDGET FUSE FOR SUPPLEMENTARY PROTECTION 4 AMP SIZE. Catalog Description: The KLKD fuse series is fast-acting with a high DC voltage rating. This family of Midget style fuses (10 x 38 mm) is used in solar combiner boxes and in circuits with DC fault currents up to 50,000 amperes. KLKD fuses are available in standard and board-mount configurations. In addition, the KLKD series has been designed to meet both the UL and IEC photovoltaic fuse standards. Littelfuse offers a wide range of ampere ratings to match specific requirements in a variety of applications..

Alias de fabricantes

Littelfuse tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Littelfuse también podría ser conocido por los siguientes nombres:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN