Cinch Connectivity Solutions DEUH-9P

D Sub Connector, Standard, Plug, DEUH Series, 9 Contacts, DE, Crimp
$ 7.652
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Cinch Connectivity Solutions DEUH-9P.

IHS

Datasheet12 páginasHace 8 años

Farnell

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-89.61%

Componentes alternativos

Price @ 1000
$ 7.652
$ 5.374
Stock
24,253
16,653
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
9
9
Number of Rows
2
2
Mount
Cable, Panel
Cable, Free Hanging
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

TE Connectivity1757819-1
Conn Housing Plug 9 POS DE Shell Size 2.77mm Crimp ST Panel Mount/Cable Mount Carton
ITT / CannonDEU9P
Conn D-Subminiature PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port
ITT / CannonDEU-9P-K87
D Sub Connector, DB9, Standard, Plug, DEU, 9 Contacts, DE, Crimp
ITT / CannonDEMA9PK87
Conn D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1-745492-8
CONN D-SUB PLUG 9POS IDC / 9 Position D-Sub Plug, Male Pins Connector

Descripciones

Descripciones de Cinch Connectivity Solutions DEUH-9P suministradas por sus distribuidores.

D Sub Connector, Standard, Plug, DEUH Series, 9 Contacts, DE, Crimp
CONNECTOR D-SUBMINIATURE STR PLUG WITH MACHINED CRIMP CONTACTS 9 PIN CONTACT
Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug
Male Pins,Plug 2 9pin Clear Chromate Plated Zinc,Steel 5A , 30.8mm*10.72mm*12.55mm
CONN D-SUB PLUG 9P PNL MNT CRIMP
D-Sub Standard Connectors 9C PLUG W CONTACTS
D SUBMINIATURE CONNECTOR CONTACTS;
D Sub Connector, Standard, 9 Position, Plug; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:De; Product Range:D*u Series; Connector Body Material:Metal Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Cinch Connectivity Solutions DEUH-9P

Alias de fabricantes

Cinch Connectivity Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Cinch Connectivity Solutions también podría ser conocido por los siguientes nombres:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • DEUH-9P.
  • DEUH9P