Cinch Connectivity Solutions 142-0701-201

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
$ 3.69
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Cinch Connectivity Solutions 142-0701-201.

IHS

Datasheet3 páginasHace 24 años
Datasheet1 páginasHace 21 años
Datasheet19 páginasHace 0 años

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Future Electronics

Historial de existencias

Tendencia de 3 meses:
-46.76%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Cinch Connectivity Solutions 142-0701-201 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
SnapEDA
3DDescargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
RF CONN, SMA JACK, 50 OHM, PCB; Available until stocks are exhausted Alternative available
TE Connectivity2081233-1
RF SMA Connector, Female, Cable Mount, Solder Terminal, Jack
TE Connectivity5-1814400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
TE Connectivity1050548-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
RF connectors / coaxial connectors; MOLEX; 73366-0061; 50 Ohm; Through Hole; Straight; Solder
Amphenol RF903-499J-51P2
connector, rf coaxial, smb pcb jack recept, 4-legs, post term w/board lock, 50 ohm
Amphenol RF034-5023
RF Connector HD-BNC Straight PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm
Amphenol RF132360
connector accessory,sma plug resistor cap,for jacks and receptacles,50 ohm
RF / Coaxial Connector, PCB , MMCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm
Amphenol RF902-9040
RF / Coaxial Connector, Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RF132102
connector, rf coaxial, sma str solder plug w/contact, for 0.141 semi-rigid, 50 ohm
Cinch Connectivity Solutions142-0693-001
Conn SMA PL 0Hz to 26.5GHz 50Ohm Solder ST Cable Mount Gold Over Nickel
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Cinch Connectivity Solutions131-1403-116
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug

Descripciones

Descripciones de Cinch Connectivity Solutions 142-0701-201 suministradas por sus distribuidores.

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
RF Connector SMA Jack Straight PCB Mount | Johnson-Cinch Connectivity Solutions 142-0701-201
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Over Copper
RF COAXIAL, SMA, STRAIGHT JACK, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Platin

Alias de fabricantes

Cinch Connectivity Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Cinch Connectivity Solutions también podría ser conocido por los siguientes nombres:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 142-0701-201.