Cinch Connectivity Solutions 131-1403-116

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
$ 5.17
EOL

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Cinch Connectivity Solutions 131-1403-116.

RS (Formerly Allied Electronics)

Datasheet1 páginasHace 23 años
Datasheet8 páginasHace 22 años

Newark

IHS

_legacy Avnet

element14

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-06-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2022-09-02
LTD Date2022-09-02

Componentes relacionados

Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm
Amphenol RF112551
connector, rf coaxial, bnc str solder plug, for 0.141 semi-rigid cable, 50 ohm
Amphenol RF031-336-RFX
connector, rf coaxial, bnc commercial rt angle plug, crimp-crimp, rg59, 62, 50 ohm
Amphenol RF112597
connector, rf coaxial, bnc str crimp plug, captive cont, LMR200 cable, 50 ohm
TE Connectivity1-1337420-0
RF BNC Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity1-1337478-0
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Guide Pin, Jack
Amphenol RF122140
connector, rf coaxial, tnc rt angle crimp/solder plug, for rg58, 141, LMR195, 50 ohm
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm Rohs Compliant: Yes
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm

Descripciones

Descripciones de Cinch Connectivity Solutions 131-1403-116 suministradas por sus distribuidores.

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Connector; SMB; 50 Ohms; Right Angle; Nickel; Die Cast Zinc; PTFE Fluorocarbon
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
Connector Type:smb Coaxial; Connector Body Style:right Angle Plug; Coaxial Termination:solder; Impedance:50Ohm; Coaxial Cable Types:rg161, Rg174, Rg179, Rg187, Rg188, Rg316; Contact Material:brass; Frequency Max:4Ghz; Product Range:-Rohs Compliant: Yes

Alias de fabricantes

Cinch Connectivity Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Cinch Connectivity Solutions también podría ser conocido por los siguientes nombres:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 131-1403-116.