Bourns 4814P-T01-330LF

Res Thick Film NET 33 Ohm 1 Ohm 1.12W ±250ppm/C ISOL Molded 14-Pin SOM Gull Wing SMD Tube
$ 0.735
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Bourns 4814P-T01-330LF.

IHS

Datasheet4 páginasHace 6 años

Electro Sonic

Newark

Farnell

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 0.735
$ 0.735
Stock
30,312
20,420
Authorized Distributors
6
5
Resistance
33 Ω
33 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Componentes relacionados

Res Thick Film NET 33 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
CTS Components766163330G
Res Thick Film NET 33 Ohm 2% 1.8W ±200ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Tube
Res Thick Film NET 33 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 33 Ohm 1 Ohm 1.6W ±250ppm/C ISOL Molded 16-Pin SOL Gull Wing SMD T/R
PanasonicEXB-2HV330JV
Res Thick Film Array 33 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC248-JR-0733RL
Res Thick Film Array 33 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD T/R

Descripciones

Descripciones de Bourns 4814P-T01-330LF suministradas por sus distribuidores.

Res Thick Film NET 33 Ohm 1 Ohm 1.12W ±250ppm/C ISOL Molded 14-Pin SOM Gull Wing SMD Tube
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 33ohm, 50V, 250ppm/Cel, Surface Mount, 2239
7 33Ω 160mW ±250ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
ISO SMT RESTR ARRAY 33OHM +/-1OHM 7 RESTRS,1.12W TOTAL, SOM PACKAGE 4800P STD SMT
Resistor, Iso Res N/W, 7, 33 Ohm, 0.02, Smd; Resistance:33Ohm; Network Circuit Type:Isolated; No. Of Resistors:7Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 1Ohm; Voltage Rating:50V; Power Rating Per Resistor:160Mwrohs Compliant: Yes |Bourns, Inc. 4814P-T01-330LF
RESISTOR NETWORK, 33R; Power Rating:1.12W; Resistance:33ohm; Tolerance, Resistance:± 2%; No. of Elements:7; Series:4814P; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film Network; Voltage, Rating:50V dc; Temperature Coefficient:± 100ppm/°C; Case Style:DIL; External Depth:1.9mm; External Length / Height:9.91mm; Lead Length:0.13mm; Quantity, Reel:2000; Resistance, Insulation:10Mohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Termination Type:SMD; Tolerance, +:2%; Tolerance, -:2%; Voltage Rating, DC:50V; Width, External:5.59mm; Lead Spacing:1.27mm; No. of Pins:14; Power Rating, per Element:160mW; Temperature Coeff, Tracking +:50ppm/°C; Temperature Coeff, Tracking -:50ppm/°C

Alias de fabricantes

Bourns tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Bourns también podría ser conocido por los siguientes nombres:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.