Bourns 4605X-101-223

Res Thick Film NET 22K Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Obsolete

Precio y existencias

DistributorSKUMinPkg
Onlinecomponents.com4605X-101-22370001Bulk
Abacus Technologies4605X-101-2231828
6d

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Bourns 4605X-101-223.

IHS

Datasheet2 páginasHace 19 años

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
+0.00%

Componentes alternativos

Price @ 1000
$ 0.076
$ 0.076
Stock
15,828
73,305
73,305
Authorized Distributors
1
6
6
Resistance
22 kΩ
22 kΩ
22 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
630 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Cadena de suministros

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-12-01

Componentes relacionados

Res Thick Film NET 22K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 22kOhm ±100ppm/C
Resistor Thick Film Net 22k Ohm 2% 3/4 Watt ±100ppm °C Isolated 6-Pin SIP Pin Through Hole Bulk
CTS Components77063223
Res Thick Film NET 22K Ohm 2% 0.96W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061203
Res Thick Film NET 20K Ohm 2% 0.96W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descripciones

Descripciones de Bourns 4605X-101-223 suministradas por sus distribuidores.

Res Thick Film NET 22K Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.63W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
4605X-101-223, Bourns
RESISTOR NETWORK, 22K; Resistance:22kohm; Resistance Tolerance:± 2%; Power Rating:630mW; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:4; Resistor Case Style:SIL; SVHC:No SVHC (15-Dec-2010); External Depth:5.41mm; External Length / Height:12.65mm; External Width:2.49mm; Full Power Rating Temperature:70°C; Insulation Resistance:10Mohm; Lead Length:3.18mm; Lead Spacing:2.54mm; No. of Pins:5; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:SIL; Power Rating per Element:200mW; Resistor Element Material:Thick Film Array; Temperature Coeff Tracking +:50ppm/°C; Temperature Coeff Tracking -:50ppm/°C; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:2%; Tolerance -:2%; Voltage Rating VDC:100V

Alias de fabricantes

Bourns tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Bourns también podría ser conocido por los siguientes nombres:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.