Bourns 4309R-101-471

Res Thick Film NET 470 Ohm 2% 1.13W ±100ppm/C BUS Molded 9-Pin SIP Pin Thru-Hole
$ 2.485
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Bourns 4309R-101-471.

JRH Electronics

Datasheet3 páginasHace 6 años

IHS

Arrow Electronics

Newark

Historial de existencias

Tendencia de 3 meses:
-0.28%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 2.485
$ 1.48
Stock
22,561
28,298
Authorized Distributors
6
6
Resistance
470 Ω
470 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Cadena de suministros

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Componentes relacionados

Res Thick Film NET 470 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 470 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Ammo
Resistor Thick Film Net 470 Ohm 2% 1.25 Watt BUS 10-Pin SIP Pin Through Hole
CTS Components770101471P
Res Thick Film NET 470 Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components770101511P
Res Thick Film NET 510 Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77081511P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 510ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010

Descripciones

Descripciones de Bourns 4309R-101-471 suministradas por sus distribuidores.

Res Thick Film NET 470 Ohm 2% 1.13W ±100ppm/C BUS Molded 9-Pin SIP Pin Thru-Hole
9-SIP ARRAY/NETWORK RESISTOR 4300R 0.884Lx0.085W 22.45mmx2.16mm 1.13W 470Ohm ±100ppm/C
Res Array 8 Res 470 Ohm 9Sip |Bourns, Inc. 4309R-101-471
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8808
RESISTOR NETWORK, 470R; Power Rating:200mW; Resistance:470ohm; Tolerance, Resistance:± 2%; No. of Elements:8; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film Network; Voltage, Rating:100V dc; Temperature Coefficient:± 100ppm/°C; Case Style:SIL; External Depth:4.96mm; External Length / Height:22.46mm; Lead Length:3.18mm; Resistance, Insulation:10Mohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Tolerance, +:2%; Tolerance, -:2%; Voltage Rating, DC:100V; Width, External:2.16mm; Lead Spacing:2.54mm; No. of Pins:9; Power Rating, per Element:200mW; Temperature Coeff, Tracking +:50ppm/°C; Temperature Coeff, Tracking -:50ppm/°C

Alias de fabricantes

Bourns tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Bourns también podría ser conocido por los siguientes nombres:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.