Analog Devices TMP05BRTZ-REEL

Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices TMP05BRTZ-REEL.

Upverter

Datasheet28 páginasHace 13 años

Analog Devices

iiiC

DigiKey

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices TMP05BRTZ-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 1.983
$ 1.983
Stock
85,470
153,112
153,112
Authorized Distributors
2
6
6
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Bits
-
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
PWM
PWM
PWM
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Componentes relacionados

Analog DevicesTMP05ARTZ-REEL7
Serial Switch/Digital Sensor, 12 Bit(s), 4Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
Texas InstrumentsLM95071CIMFX/NOPB
Temperature Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R
Analog DevicesDS1775R+T&R
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount
Texas InstrumentsLM71CIMFX/NOPB
±1.5°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
Texas InstrumentsLM95071CIMFX
Temperature Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R
Analog DevicesAD7415ARTZ-1REEL7
Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, 5 Pin, Surface Mount

Descripciones

Descripciones de Analog Devices TMP05BRTZ-REEL suministradas por sus distribuidores.

Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Hybrid, Rectangular, 5 Pin, Surface Mount
±0.5°C Accurate PWM Temperature Sensor in 5-Lead SC-70
Temp Sensor Digital Serial (1-Wire) 5-Pin SOT-23 T/R
SENSOR DIGITAL -40C-150C SOT23-5
-/+ 0.5 DEGREE CENTIGRADE ACCURA
The TMP05/TMP06 are monolithic temperature sensors that generate a modulated serial digital output (PWM), which varies in direct proportion to the temperature of the devices. The high period (T H) of the PWM remains static over all temperatures, while the low period (T L) varies. The B Grade version offers a high temperature accuracy of +-1oC from 0oC to 70oC with excellent transducer linearity. The digital output of the TMP05/ TMP06 is CMOS/TTL compatible and is easily interfaced to the serial inputs of most popular microprocessors. The flexible open-drain output of the TMP06 is capable of sinking 5 mA. The TMP05/TMP06 are specified for operation at supply voltages from 3 V to 5.5 V. Operating at 3.3 V, the supply current is typically 370 uA. The TMP05/TMP06 are rated for operation over the -40oC to +150oC temperature range. It is not recommended to operate these devices at temperatures above 125oC for more than a total of 5% (5,000 hours) of the lifetime of the devices. They are packaged in low cost, low area SC-70 and SOT-23 packages.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated