Analog Devices OP275GS-REEL7

Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices OP275GS-REEL7.

Upverter

Datasheet12 páginasHace 22 años
Datasheet12 páginasHace 22 años

SHENGYU ELECTRONICS

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices OP275GS-REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
Footprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 1.44
Stock
227,038
290,159
Authorized Distributors
0
1
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
22 V/µs
22 V/µs
Gain Bandwidth Product
9 MHz
9 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
111 dB
111 dB
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
-
-
Max Supply Voltage
22 V
-
Operating Supply Current
5 mA
5 mA

Componentes relacionados

Analog DevicesOP275GSZ
IC OPAMP AUDIO 9MHZ 8SOIC / Audio Amp Speaker Class-AB 8-Pin SOIC N Tube
Analog DevicesOP275GSZ-REEL7
Audio Operational Amplifier SOIC8_150MIL ±4.5V~22V 2Channel 22V/μs 9MHz
Analog DevicesOP275GSZ-REEL
ROHS3Compliant EAR99 OP275 Matte Tin (Sn) op amp amplifier circuit 4.9mm 100nA 18V 111dB

Descripciones

Descripciones de Analog Devices OP275GS-REEL7 suministradas por sus distribuidores.

Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8
Audio Amp Speaker Class-AB 8-Pin SOIC N T/R
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp buffer circuit 4.9mm 0.4muA -18V 9000kHz
OP Amp Dual GP ±22V 8-Pin SOIC N T/R
BIPOLAR/JFET, AUDIO DUAL OP AMP
DUAL BUTLER AMPLIFIER IC, REEL7
The OP275 is the first amplifier to feature the Butler Amplifier front-end. This new front-end design combines both bipolar and JFET transistors to attain amplifiers with the accuracy and low noise performance of bipolar transistors, and the speed and sound quality of JFET's. Total Harmonic Distortion plus Noise equals that of previous audio amplifiers, but at much lower supply currents. A very low l/f corner of below 6 Hz maintains a flat noise density response. Whether noise is measured at either 30 Hz or 1kHz, it is only 6 nV/(root)Hz. The JFET portion of the input stage gives the OP275 its high slew rates to keep distortion low, even when large output swings are required, and the 22 V/µs slew rate of the OP275 is the fastest of any standard audio amplifier. Best of all, this low noise and high speed are accomplished using less than 5mA of supply current, lower than any standard audio amplifier. Improved dc performance is also provided with bias and offset currents greatly reduced over purely bipolar designs. Input offset voltage is guaranteed at 1mV and is typically less than 200µV. This allows the OP275 to be used in many dc coupled or summing applications without the need for special selections or the added noise of additional offset adjustment circuitry. The output os capable of driving 600 Ohm loads to 10 V rms while maintaining low distortion. THD + Noise at 3 V rms is a low 0.0006%. The OP275 is specified over the extended industrial (-40°C to +85°C) temperature range. OP275s are availale in both plastic DIP and SOIC-8 packages. SOIC-8 packages are available in 2500 piece reels. Many audio amplifiers are not offered in SOIC-8 surface mount packages for a variety of reasons; however, the OP275 was designed so that it would offer full performance in surface mount packaging.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • OP275GSREEL7