Analog Devices OP162HRU-REEL

650¦ÌA 13V/¦Ìs 15MHz Rail to Rail 30mA 1 25¦ÌV 260nA General Purpose TSSOP-8
$ 1.83

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices OP162HRU-REEL.

Analog Devices

Datasheet20 páginasHace 13 años
Datasheet20 páginasHace 21 años
Datasheet20 páginasHace 14 años

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices OP162HRU-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 1.83
$ 3.01
Stock
929,940
160,110
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
13 V/µs
Gain Bandwidth Product
15 MHz
-
Input Offset Voltage (Vos)
1 mV
-
Power Supply Rejection Ratio (PSRR)
120 dB
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
12 V
-
Operating Supply Current
-
-

Componentes relacionados

Analog DevicesOP162DRU-REEL
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8
Analog DevicesOP262DRUZ-REEL
Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin TSSOP T/R / IC OPAMP GP 15MHZ RRO 8TSSOP
MicrochipMCP603T-I/ST
Operational Amplifier, 1 Channel, 2.8 MHz, 2.3 V/us, 2.7 V to 6 V, 8 Pins, TSSOP
STMicroelectronicsTS922IPT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8
STMicroelectronicsTS462CPT
TS462 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - TSSOP-8
STMicroelectronicsLM258AWYPT
Low power dual operational amplifier, -40 to 105°C, TSSOP-8, Tape and Reel

Descripciones

Descripciones de Analog Devices OP162HRU-REEL suministradas por sus distribuidores.

650¦ÌA 13V/¦Ìs 15MHz Rail to Rail 30mA 1 25¦ÌV 260nA General Purpose TSSOP-8
Operational Amplifier, 1 Func, 40uV Offset-Max, BIPolar, PDSO8
OP Amp Single GP R-R O/P ±6V/12V 8-Pin TSSOP T/R
The OP162 (single), OP262 (dual), OP462 (quad) rail-to-rail 15 MHz amplifiers feature the extra speed new designs require, with the benefits of precision and low power operation. With their incredibly low offset voltage of 45 µV (typ) and low noise, they are perfectly suited for precision filter applications and instrumentation. The low supply current of 500 µA (typ) is critical for portable or densely packed designs. In addition, the rail-to-rail output swing provides greater dynamic range and control than standard video amplifiers provide. These products operate from single supplies as low as +2.7 V to dual supplies of ±6 V. The fast settling times and wide output swings recommend them for buffers to sampling A/D converters. The output drive of 30 mA (sink and source) is needed for many audio and display applications; more output current can be supplied for limited durations. The OP162 family is specified over the extended industrial temperature range (-40°C to +125°C). The single OP162 and dual OP262 are available in 8-pin PDIP, SOIC and TSSOP packages. The quad OP462 is available in 14-pin PDIP, narrow-body SOIC and TSSOP packages. The H grade listed in the specification tables reflects the different offset voltage available in the TSSOP.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • OP162HRUREEL