Analog Devices ADR435ARM-REEL7

1-OUTPUT Three Term Voltage Reference 5 V PDSO8
$ 3.46

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices ADR435ARM-REEL7.

Analog Devices

Datasheet8 páginasHace 15 años

DigiKey

Historial de existencias

Tendencia de 3 meses:
+0.00%

Componentes alternativos

Price @ 1000
$ 3.46
$ 5.759
Stock
57,121
201,600
Authorized Distributors
1
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Max Output Current
-
30 mA
Min Input Voltage
-
-
Max Input Voltage
-
20 V
Min Output Voltage
-
5 V
Max Output Voltage
-
5 V
Tolerance
-
0.12 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Componentes relacionados

Analog DevicesADR421ARMZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, MSOP-8,VS 4.5 TO 18V, IS 600UA, VO 2.5V
Analog DevicesADR445ARMZ
Ultralow Noise, LDO XFET® 5.0V Voltage Reference w/Current Sink and Source
Analog DevicesADR3525WARMZ-R7
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, CMOS, PDSO8
EAR99 TL431 Tape & Reel (TR) 2005 voltage reference device 1mA 37V -40C~85C TA ±1%
NCV431AIDMR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 1%, 8-PIN MSOP

Descripciones

Descripciones de Analog Devices ADR435ARM-REEL7 suministradas por sus distribuidores.

1-OUTPUT Three Term Voltage Reference 5 V PDSO8
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
S-PDSO-G8 Tape & Reel (TR) TIN LEAD OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5PERCENT RANGE USING TRIM PIN voltage reference device 18V 10ppm/C 1.1mm 3mm
The ADR43x series is a family of XFET voltage references featuring low noise, high accuracy, and low temperature drift performance. Using Analog Devices, Inc., patented temperature drift curvature correction and XFET (eXtra implanted junction FET) technology, voltage change vs. temperature nonlinearity in the ADR43x is minimized. The XFET references operate at lower current (800 µA) and supply headroom (2 V) than buried Zener references. Buried Zener references require more than 5 V headroom for operations. The ADR43x XFET references are the only low noise solutions for 5 V systems. The ADR43x family has the capability to source up to 30 mA of output current and sink up to 20 mA. It also comes with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance. The ADR43x is available in 8-lead MSOP and narrow SOIC packages. All versions are specified over the extended industrial temperature range of −40°C to +125°C. The ADR435-EP Supports defense and aerospace applications (AQEC standard) Applications Precision data acquisition systems High resolution data converters Medical instruments Industrial process control systems Optical control circuits Precision instruments

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated