Analog Devices ADP3335ARMZ-3.3-RL

LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R
$ 2.066
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices ADP3335ARMZ-3.3-RL.

HQonline

Datasheet16 páginasHace 12 años

Analog Devices

Upverter

Newark

SHENGYU ELECTRONICS

Historial de existencias

Tendencia de 3 meses:
+13.49%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices ADP3335ARMZ-3.3-RL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 2.066
$ 1.96
$ 1.96
Stock
284,313
379,702
379,702
Authorized Distributors
5
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
2.6 V
2.6 V
2.6 V
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
5 V
5 V
5 V
Accuracy
0.9 %
0.9 %
0.9 %
Dropout Voltage
200 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
88 dB
88 dB
88 dB

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Componentes relacionados

Analog DevicesADP3336ARMZ-REEL7
LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R / IC REG LDO ADJ 0.5A 8MSOP
Analog DevicesADP3334ARMZ-REEL7
LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R / IC REG LDO ADJ 0.5A 8MSOP
MicrochipMIC5219YMM
LDO Regulator Pos 0.5A 8-Pin MSOP Tube - Rail/Tube
75dB(120Hz) 8¦ÌA Fixed 500mA 1 3.3V 2.5V 3.3V 12V 600mV@ 500mA 0.5% 0.05%/V MSOP-8 3mm*3mm*920¦Ìm
MicrochipMIC5219YMM-TR
MIC5219 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator- MSOP-8 T/R
Analog DevicesADP3333ARMZ-1.5-R7
Lead Free GULL WING Not Qualified BIPOLAR Linear Voltage Regulator IC 85C 600mA 850mum 0.14V

Descripciones

Descripciones de Analog Devices ADP3335ARMZ-3.3-RL suministradas por sus distribuidores.

LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R
Fixed Positive LDO Regulator, 3.3V, 0.37V Dropout, BIPolar, PDSO8
Ldo, Fixed, 3.3V, 0.5A, Msop-8, 85Deg C; Output Type:Fixed; Input Voltage Min:2.6V; Input Voltage Max:12V; No. Of Outputs:-; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:-; Max Output Current:500Ma Rohs Compliant: Yes |Analog Devices, Inc. ADP3335ARMZ-3.3-RL
The ADP3335 is a member of the ADP333x family of precision, low dropout, any Cap voltage regulators. It operates with an input voltage range of 2.6 V to 12 V, and delivers a continuous load current up to 500 mA. The ADP3335 stands out from conventional low dropout regulators (LDOs) by using an enhanced process enabling it to offer performance advantages beyond its competition. Its patented design requires only a 1.0 uF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance (ESR), and is stable with any good quality capacitor--including ceramic (MLCC) types for space-restricted applications. The ADP3335 achieves exceptional accuracy of +-0.9% at room temperature and +-1.8% over temperature, line, and load. The dropout voltage of the ADP3335 is only 200 mV (typical) at 500 mA. This device also includes a safety current limit, thermal overload protection, and a shutdown feature. In shutdown mode, the ground current is reduced to less than 1 uA. The ADP3335 has a low quiescent current of 80 uA (typical) in light load situations.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • ADP3335ARMZ-3.3RL
  • ADP3335ARMZ3.3RL