Analog Devices ADP3301AR-2.7-REEL

Contains Lead Positive GULL WING BIPOLAR Linear Voltage Regulator IC 85C 200mA 4.9mm 0.2V
$ 0.823

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices ADP3301AR-2.7-REEL.

Analog Devices

Datasheet8 páginasHace 29 años

Arrow Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices ADP3301AR-2.7-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 0.823
$ 1.36
$ 1.36
Stock
146,196
61,778
61,778
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
200 mA
100 mA
100 mA
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
-
2.7 V
2.7 V
Max Output Voltage
-
5 V
5 V
Accuracy
0.8 %
0.8 %
0.8 %
Dropout Voltage
-
100 mV
100 mV
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB

Componentes relacionados

Texas InstrumentsLP2988AIMX-3.3/NOPB
200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-SOIC -40 to 125
Texas InstrumentsLP2987AIMX-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
MicrochipMIC5201YM
MIC5201 Series ADJ Output Voltage 200 mA SMT Low Dropout Regulator - SOIC-8
MIC5201 Series 3.3 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8 T/R
Texas InstrumentsLP2986IMX-3.3/NOPB
65dB(1kHz) 120¦ÌA Fixed 200mA 1 3.3V 2.1V 3.3V 16V 350mV@ 200mA 0.014%/V SOIC-8 1.5mm
MicrochipMIC5201-3.0YM
MIC5201 Series 3 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8

Descripciones

Descripciones de Analog Devices ADP3301AR-2.7-REEL suministradas por sus distribuidores.

Contains Lead Positive GULL WING BIPOLAR Linear Voltage Regulator IC 85C 200mA 4.9mm 0.2V
Compliant Surface Mount 0.8 % Positive Contains Lead Tape & Reel (TR) Fixed SOIC
IC REG LDO LIN 100MA 2.7V 8-SOIC
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 16 V; Maximum Voltage Tolerance: 1.4 %;
The ADP3301 is a member of the ADP330x family of precision low dropout anyCAP® voltage regulators. The ADP3301 stands out from the conventional LDOs with a novel architecture, an enhanced process and a new package. Its patented design includes a noninverting wideband driver and a stage that permits the use of an internal “pole splitting” capacitor to stabilize the feedback loop with a single output capacitor as small as 0.47 µF. This device is stable with any type of capacitor regardless of its ESR (Equivalent Serial Resistance) value, including ceramic types (MLCC) for space restricted applications. The ADP3301 achieves exceptional accuracy of ±0.8% at room temperature and ±1.4% overall accuracy over temperature, line and load regulations. The dropout voltage of the ADP3301 is only 100 mV (typical) at 100 mA. In addition to the new architecture and process, ADI’s new proprietary thermally enhanced package (Thermal Coastline) can handle 1 W of power dissipation without external heat sink or large copper surface on the PC board. This keeps PC board real estate to a minimum and makes the ADP3301 very attractive for use in portable equipment. The ADP3301 operates with a wide input voltage range from 3 V to 12 V and delivers a load current in excess of 100 mA. It features an error flag that signals when the device is about to lose regulation or when the short circuit or thermal overload protection is activated. Other features include shutdown and optional noise reduction capabilities. The ADP330x anyCAP®* LDO family offers a wide range of output voltages and output current levels from 50 mA to 200 mA: ADP3300 (50 mA, SOT-23) ADP3303 (200 mA)

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • ADP3301AR2.7REEL