Analog Devices ADM8692ARNZ

Processor Supervisor 4.4V 4.5V to 5.5V 8-Pin SOIC N

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices ADM8692ARNZ.

SHENGYU ELECTRONICS

Datasheet20 páginasHace 15 años

element14

DigiKey

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices ADM8692ARNZ desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 3.32
Stock
70,921
93,088
Authorized Distributors
0
1
Case/Package
SOIC
SOIC N
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Componentes relacionados

Analog DevicesMAX690TCSA+T
Industry's-First Battery-Backup Supervisor for 3.3V/3.0V Systems
MicrochipMIC1232MY-TR
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R
MicrochipMIC1232MY
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM9690ARNZ
IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Analog DevicesMAX690RESA+T
Industry's-First Battery-Backup Supervisor for 3.3V/3.0V Systems
Analog DevicesADM9690ARNZ-REEL
Processor Supervisor 4.31V 1 Active Low/Push-Pull 8-Pin SOIC N T/R

Descripciones

Descripciones de Analog Devices ADM8692ARNZ suministradas por sus distribuidores.

Processor Supervisor 4.4V 4.5V to 5.5V 8-Pin SOIC N
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Microprocessor Supervisor; Threshold Voltage, Vtrip:1.3V; Supply Current:140µA; Reset Type:Active-Low; Output Current Max:20mA; Power Dissipation, Pd:400mW; Supply Voltage Min:4.5V; Termination Type:SMD; Package/Case:SOIC ;RoHS Compliant: Yes
The ADM8690–ADM8695 family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include mP reset, backup battery switchover, watchdog timer, CMOS RAM write protection and power failure warning. The complete family provides a variety of configurations to satisfy most microprocessor system requirements. The ADM8690, ADM8692 and ADM8694 are available in 8-pin DIP packages and provide: Power-on reset output during power-up, power-down and brownout conditions. The RESET output remains operational with VCC as low as 1 V. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic. A reset pulse if the optional watchdog timer has not been toggled within a specified time. A 1.3 V threshold detector for power fail warning, low battery detection or to monitor a power supply other than +5 V. The ADM8691, ADM8693 and ADM8695 are available in 16-pin DIP and small outline packages (including TSSOP) and provide three additional functions: Write protection of CMOS RAM or EEPROM. Adjustable reset and watchdog timeout periods. Separate watchdog timeout, backup battery switchover, and low VCC status outputs.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated