Analog Devices ADM6823RYRJZ-RL7

Processor Supervisor 2.63V 1V to 5.5V 5-Pin SOT-23 T/R
$ 1.555
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices ADM6823RYRJZ-RL7.

Analog Devices

Official datasheet0 páginasHace 0 años
Datasheet12 páginasHace 13 años
Datasheet12 páginasHace 20 años
Datasheet12 páginasHace 13 años

Upverter

Farnell

Newark

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices ADM6823RYRJZ-RL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 1.555
$ 3.41
Stock
223,605
172,499
Authorized Distributors
5
6
Case/Package
SOT
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
2.55 V
2.53 V
Overvoltage Threshold
2.7 V
2.72 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Componentes relacionados

Analog DevicesADM6320CY29ARJZ-R7
Processor Supervisor 2.93V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6316CY29ARJZ-R7
Processor Supervisor 2.93V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6320CZ29ARJZ-R7
Processor Supervisor 2.93V 1V to 5.5V 5-Pin SOT-23 T/R

Descripciones

Descripciones de Analog Devices ADM6823RYRJZ-RL7 suministradas por sus distribuidores.

Processor Supervisor 2.63V 1V to 5.5V 5-Pin SOT-23 T/R
SUPERVISOR CIRCUIT, MPU, #1, SOT-23-5; Threshold Voltage:2.63V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Manual, Active-Low; Digital IC Case:SOT-23; No. of Pins:5Pins; Delay Time:200ms; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:ADM6823 Series; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)
The ADM6823/ADM6824/ADM6825 are supervisory circuits that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. As well as providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by means of an external push-button through a manual reset input. The parts feature different combinations of watchdog input and manual reset input and output stage configurations, as shown in Table 1 in the datasheet. Each part is available in nine reset threshold options, ranging from 1.58 V to 4.63 V. The reset and watchdog timeout periods are fixed at 140 ms (minimum) and 1.6 sec (typical), respectively. The ADM6823/ADM6824/ADM6825 are available in 5-lead SOT-23 packages and typically consume only 7 μA, making them suitable for use in low power, portable applications. Applications Microprocessor systems Computers Controllers Intelligent instruments Portable equipment

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • ADM6823RYRJZRL7