Analog Devices ADM6318CZ28ARJ-RL7

Processor Supervisor 2.8V 1V to 5.5V 5-Pin SOT-23 T/R
$ 0.811

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices ADM6318CZ28ARJ-RL7.

Analog Devices

Datasheet16 páginasHace 13 años
Datasheet16 páginasHace 15 años

SHENGYU ELECTRONICS

DigiKey

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices ADM6318CZ28ARJ-RL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 0.811
$ 1.394
Stock
132,049
291,800
Authorized Distributors
1
5
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
200 ms
Undervoltage Threshold
2.758 V
2.758 V
Overvoltage Threshold
2.842 V
2.842 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Componentes relacionados

MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor SOT-23-5
Processor Supervisor 2.9V 2V to 4.7V Automotive 5-Pin SOT-23 T/R
10¦ÌA 2.24s / Active High,Active Low,Open Drain,Push-Pull 1 1V 5.5V SOT-23 3.1mm*1.8mm*1.3mm
Analog DevicesADM824SYRJZ-REEL7
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Analog DevicesADM825RYRJZ-R7
Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Analog DevicesADM6319C29ARJ-RL7
IC SUPERVISOR MANUAL RST SOT23-5

Descripciones

Descripciones de Analog Devices ADM6318CZ28ARJ-RL7 suministradas por sus distribuidores.

Processor Supervisor 2.8V 1V to 5.5V 5-Pin SOT-23 T/R
Non-RoHS Compliant Tape & Reel (TR) Simple Reset/Power-On Reset TIN LEAD supervisor 3.3V 2.9mm 140ms Minimum -40C~85C TA
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADM6316/ADM6317/ADM6318/ADM6319/ADM6320/ ADM6321/ADM6322 are supervisory circuits that monitor power supply voltage levels and code execution integrity in microprocessor-based systems. As well as providing power- on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push button through a manual reset input. The seven parts feature different combinations of watchdog input, manual reset input, and output stage configuration, as shown in Table 1. Each part is available in a choice of 26 reset threshold options ranging from 2.5 V to 5 V in 100 mV increments. There are also four reset timeout options of 1 ms, 20 ms, 140 ms, and 1120 ms (minimum) and four watchdog timeout options of 6.3 ms, 102 ms, 1600 ms, and 25.6 sec (typical). The ADM6316/ADM6317/ADM6318/ADM6319/ADM6320/ ADM6321/ADM6322 are available in 5-lead SOT-23 packages and typically consume only 3 µA, making them suitable for use in low power portable applications. Applications Microprocessor systems Computers Controllers Intelligent instruments Portable equipment

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • ADM6318CZ28-ARJ-RL7
  • ADM6318CZ28ARJRL7