Analog Devices ADM13307-33ARZ

Processor Supervisor 2.93V/4.55V/Adj 3 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
$ 2.321
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices ADM13307-33ARZ.

Newark

Datasheet12 páginasHace 18 años
Datasheet13 páginasHace 18 años
Datasheet13 páginasHace 18 años

Analog Devices

Upverter

SHENGYU ELECTRONICS

Historial de existencias

Tendencia de 3 meses:
-0.03%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices ADM13307-33ARZ desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 2.321
$ 2.151
Stock
224,388
123,563
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Voltages Monitored
3
3
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
200 ms
140 ms
Undervoltage Threshold
4.46 V
4.46 V
Overvoltage Threshold
4.67 V
4.67 V
Watchdog Timer
No
No
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Componentes relacionados

Analog DevicesADM13305-33ARZ
Processor Supervisor 2.93V/4.55V 2 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
MicroPower Voltage Supervisor 4.38 V in a SOIC-8 package
MicroPower Voltage Supervisor with Active High and Active Low Complementary Outputs 4.63 V
Analog DevicesMAX708ESA+
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesMAX707CSA+T
MAX707 Series 4.5 to 4.75V 280 ms Push Pull Microprocessor Supervisor - SOIC-8
Analog DevicesMAX707ESA+T
MAX707 Series 4.5 to 4.75 V 280ms Push Pull Microprocessor Supervisor - SOIC-8

Descripciones

Descripciones de Analog Devices ADM13307-33ARZ suministradas por sus distribuidores.

Processor Supervisor 2.93V/4.55V/Adj 3 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
ROHS3Compliant Tube ADM13307 MANUAL RESET supervisor 3.3V 5mm 140ms Minimum 40muA
IC, VOLT SUPERVISOR, 40 uA, 5.5V, 8-SOIC
Microprocessor Supervisor; Threshold Voltage, Vtrip:4.55V; Supply Current:0.04mA; Real Time Clock:No; Output Current Max:5mA; Supply Voltage Min:2V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
IC, VOLT SUPERVISOR, 40 uA, 5.5V, 8-SOIC; IC, VOLT SUPERVISOR, 40 uA, 5.5V, 8-SOIC; Threshold Voltage:4.55V; No. of Supervisors / Monitors:3; Supply Voltage Range:2V to 5.5V; Reset Type:Active-High / Active-Low; Digital IC Case Style:SOIC; No. of Pins:8; Supply Current:40µA
The ADM13307 is a triple voltage supervisor designed to monitor up to three voltage levels in DSP and microprocessor-based systems. There are five models available, all of which feature a combination of internally pretrimmed undervoltage threshold options for monitoring 1.8 V, 2.5 V, 3.3 V, and 5 V supplies. There are also two adjustable input options with undervoltage thresholds of either 0.6 V or 1.25 V. The ADM13307-18, ADM13307-25, and ADM13307-33 models have two internally fixed thresholds and one externally programmable threshold via a resistor string. The ADM13307-4 and ADM13307-5 offer one internally fixed threshold and two externally programmable thresholds. See the Data Sheet Ordering Guide for a list of all available options. During power-up, RESET is asserted when the supply voltage exceeds 1.1 V. The device then monitors the SENSEv input pins and holds the RESET output low as long as the SENSEv pins remain below the rising threshold voltage, VIT+. Once the supplies monitored at the SENSEv inputs rise above their associated thresholds, the reset signal remains low for the reset timeout period before deasserting. Subsequently, if a voltage monitored by the SENSEv pins falls below its associated falling input threshold voltage, V, the RESET output asserts. The ADM13307 features both an active high RESET and an active low RESET output. The manual reset input of the ADM13307 can be used to initiate a reset by means of an external push button or logic signal. The ADM13307 is available in an 8-lead narrow body SOIC package. The device operates over the extended industrial temperature range of -40°C to +85°C. Applications Supervising DSPs/microcontrollers Industrial and portable equipment Wireless systems Notebook/desktop computers

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated