Analog Devices ADG813YRU

GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 67dB 30pF 35pF 650mOhm 30pC
$ 1.68

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices ADG813YRU.

SHENGYU ELECTRONICS

Datasheet16 páginasHace 16 años

DigiKey

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices ADG813YRU desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 1.68
$ 1.81
$ 1.81
Stock
104,679
210,567
210,567
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
90 MHz
90 MHz
90 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
25 ns
25 ns
25 ns
Turn-Off Delay Time
5 ns
5 ns
5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
4 µA
4 µA
4 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Componentes relacionados

Analog DevicesADG812YRU-REEL7
IC,ANALOG SWITCH,QUAD,SPST,CMOS,TSSOP,16PIN,PLASTIC
Analog DevicesADG812YRU-REEL
IC,ANALOG SWITCH,QUAD,SPST,CMOS,TSSOP,16PIN,PLASTIC
Analog DevicesADG811YRU-REEL
Analog Switch Quad SPST Automotive 16-Pin TSSOP T/R
Analog DevicesMAX4781EUE+T
MAX4781 Series SPDT 3.6V 1 Ohm Surface Mount Analog Switch - TSSOP-16
Texas InstrumentsPCM3008T/2K
Low-Power and Low-Voltage Stereo CODEC with line-out (H/W Control) 16-TSSOP -25 to 85
Analog DevicesMAX4782EUE+T
High-Speed, Low-Voltage, 0.7Ω CMOS Analog Switches/Multiplexers

Descripciones

Descripciones de Analog Devices ADG813YRU suministradas por sus distribuidores.

GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 67dB 30pF 35pF 650mOhm 30pC
Analog Switch Quad SPST 16-Pin TSSOP
IC SW SPST-NO/NC 650MOHM 16TSSOP
The ADG811/ADG812/ADG813 are low voltage CMOS devices containing four independently selectable switches. These switches offer ultralow on resistance of less than 0.8 O over the full temperature range. The digital inputs can handle 1.8 V logic with a 2.7 V to 3.6 V supply. These devices contain four independent single-pole/single-throw (SPST) switches. The ADG811 and ADG812 differ only in that the digital control logic is inverted. The ADG811 switches are turned on with a logic low on the appropriate control input, while a logic high is required to turn on the switches of the ADG812. The ADG813 contains two switches whose digital control logic is similar to the ADG811, while the logic is inverted on the other two switches. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. The ADG813 exhibits break-before-make switching action. The ADG811/ADG812/ADG813 are fully specified for 3.3 V, 2.5 V, and 1.8 V supply operation. The ADG811 is available in a 16-lead TSSOP package and a 16-lead LFCSP package, and the ADG812/ADG813 are available in a 16-lead TSSOP package. Applications <0.8 O over full temperature range of -40°C to +125°C. Single 1.65 V to 3.6 V operation. Operational with 1.8 V CMOS logic. High current handling capability (300 mA continuous current at 3.3 V). Low THD + N (0.02% typical). Small 3 mm × 3 mm LFCSP package and 16-lead TSSOP package. Applications Cellular phones MP3 players Power routing Battery-powered systems PCMCIA cards Modems Audio and video signal routing Communications systems

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated