Analog Devices ADG702LBRJZ-REEL7

GULL WING Non-Inverting Surface Mount Not Qualified Switch IC 55dB 17pF 17pF 3Ohm 5pC
$ 0.855

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices ADG702LBRJZ-REEL7.

Augswan

Datasheet12 páginasHace 19 años

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices ADG702LBRJZ-REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 0.855
$ 0.899
$ 0.899
Stock
112,565
151,688
151,688
Authorized Distributors
1
1
1
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
12 ns
12 ns
12 ns
Turn-Off Delay Time
8 ns
8 ns
8 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 pA
1 pA
1 pA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Componentes relacionados

Analog DevicesADG702BRJZ-500RL7
3Ω 1 SPST(SPST)-Normally closed SOT-23-5 Analog Switches / Multiplexers ROHS
Analog DevicesADG701LBRJZ-500RL7
Analog Switch Single SPST 5-Pin SOT-23 T/R
Analog DevicesADG701LBRJZ-REEL7
Analogue Switch, 1-Ch, Spst-Nc, Sot-23 Rohs Compliant: Yes |Analog Devices, Inc. ADG701LBRJZ-REEL7
Analog DevicesMAX4646EUK+T
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 55dB 17pF 17pF 100m Ohm 5pC
Analog DevicesMAX4594EXK+T
Surface Mount Non-RoHS Compliant Obsolete SPST - NO Switch IC 8pF 8pF 10Ohm 2pC 2V~5.5V
Analog DevicesDS28CM00R-A00+T
DS28CM00 Series 5.25 V 400 kHz I2C/SMBUS SMT Smart Card Interface IC - SOT-23-5

Descripciones

Descripciones de Analog Devices ADG702LBRJZ-REEL7 suministradas por sus distribuidores.

GULL WING Non-Inverting Surface Mount Not Qualified Switch IC 55dB 17pF 17pF 3Ohm 5pC
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADG701L/ADG702L are monolithic CMOS SPST switches. These switches are designed using an advanced submicron process that provides low power dissipation, yet offers high switching speed, low on resistance, and low leakage currents. In addition, -3 dB bandwidths of greater than 200 MHz can be achieved. The ADG701L/ADG702L can operate from a single 1.8 V to 5.5 V supply, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices. Figure 1 and Figure 2 show that with a logic input of 1, the switch of the ADG701L is closed, while that of the ADG702L is open. Each switch conducts equally well in both directions when on. The ADG701L/ADG702L are packaged as 5-lead SOT-23, 6-lead SOT-23, and 8-lead MSOP. Application Battery-powered systems Communication systems Sample-and-hold systems Audio signal routing Video switching Mechanical reed relay replacement

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated