Analog Devices ADG633YRUZ-REEL7

IC SWITCH TRIPLE SPDT 16TSSOP / Analog Switch Triple SPDT Automotive 16-Pin TSSOP T/R
$ 1.934
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices ADG633YRUZ-REEL7.

Factory Futures

Datasheet16 páginasHace 16 años

Analog Devices

element14 APAC

Augswan

iiiC

Historial de existencias

Tendencia de 3 meses:
-15.20%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices ADG633YRUZ-REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
SímboloFootprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 1.934
$ 1.906
$ 1.906
Stock
347,926
279,224
279,224
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
580 MHz
580 MHz
580 MHz
Propagation Delay
-
90 ns
90 ns
Turn-On Delay Time
95 ns
95 ns
95 ns
Turn-Off Delay Time
40 ns
40 ns
40 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
3
3
3
Number of Bits
1
1
1

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices ADG633YRUZ-REEL7.

Componentes relacionados

Analog DevicesADG712BRUZ
Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin TSSOP
Analog DevicesADG713BRUZ
4Ω 4 SPST(SPST)-Normal Open/Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG811YRUZ
650mΩ 4 SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
NXP SemiconductorsPCA9564PW,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsPCA9665PW,118
Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R
Texas InstrumentsTPS2211APW
1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-TSSOP -40 to 85

Descripciones

Descripciones de Analog Devices ADG633YRUZ-REEL7 suministradas por sus distribuidores.

IC SWITCH TRIPLE SPDT 16TSSOP / Analog Switch Triple SPDT Automotive 16-Pin TSSOP T/R
3 75Ω SPDT(SPDT) TSSOP-16 Analog Switches / Multiplexers ROHS
ANALOGUE SWITCH, SPDT, 3-CH, TSSOP-16;
SPDT, 3 Func, 1 Channel, CMOS, PDSO16
The ADG633 is a low voltage CMOS device comprising three independently selectable single-pole, double-throw (SPDT) switches. The device is fully specified for ±5 V, +5 V, and +3 V supplies. The ADG633 switches are turned on with a logic low (or high) on the appropriate control input. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. An EN input is used to enable or disable the device. When the device is disabled, all channels are switched off. The ADG633 is designed on an enhanced process that provides lower power dissipation, yet is capable of high switching speeds. Low power consumption and an operating supply range of 2 V to 12 V make the ADG633 ideal for battery-powered, portable instruments. All channels exhibit break-before-make switching action, preventing momentary shorting when switching channels. All digital inputs have 0.8 V to 2.4 V logic thresholds, ensuring TTL/CMOS logic compatibility when using single +5 V or dual ±5 V supplies. The ADG633 is available in a small, 16-lead TSSOP package and a 16-lead, 4 mm × 4 mm LFCSP package. Product Highlights Single- and dual-supply operation. The ADG633 offers high performance and is fully specified and guaranteed with ±5 V, +5 V, and +3 V supply rails. Automotive temperature range: -40°C to +125°C. Guaranteed break-before-make switching action. Low power consumption, typically <0.1 µW. Small, 16-lead TSSOP and 16-lead, 4 mm × 4 mm LFCSP packages. Applications Automotive applications Automatic test equipment Data acquisition systems Battery-powered systems Communications systems Audio and video signal routing Relay replacement Sample-and-hold systems Industrial control systems

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated