Analog Devices ADG333ABRS-REEL

Analog Switch Quad SPDT 20-Pin SSOP T/R
$ 3.64

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices ADG333ABRS-REEL.

Analog Devices

Datasheet12 páginasHace 21 años

SHENGYU ELECTRONICS

iiiC

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices ADG333ABRS-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
Footprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 3.64
$ 5.71
$ 5.71
Stock
87,664
665,927
665,927
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
175 ns
175 ns
175 ns
Turn-Off Delay Time
145 ns
145 ns
145 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
30 V
30 V
Max Supply Current
250 µA
250 µA
250 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Componentes relacionados

Analog DevicesADG1334BRSZ
ANALOG DEVICES ADG1334BRSZ. IC, ANALOG SWITCH, QUAD, SPDT, SSOP-20
Analog DevicesADG1334BRSZ-REEL
4 200Ω SPST(SPST)-Normal Open/Normally closed SSOP-20-208mil Analog Switches / Multiplexers ROHS
Texas InstrumentsTPS2211IDB
1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP
Texas InstrumentsTPS2211AIDB
1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85
Texas InstrumentsTPS2211AIDBR
1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85

Descripciones

Descripciones de Analog Devices ADG333ABRS-REEL suministradas por sus distribuidores.

Analog Switch Quad SPDT 20-Pin SSOP T/R
QUAD 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO20
IC SWITCH SPDT X 4 45OHM 20SSOP
SPDT, 4 FUNC, 1 CHANNEL, PDSO20
The ADG333A is a monolithic complementary metal-oxide semiconductor (CMOS) device comprising four independently selectable single-pole, double-throw (SPDT) switches. It is designed on a linear compatible CMOS (LC2MOS) process, which provides low power dissipation yet achieves a high switching speed and a low on resistance. The on-resistance profile is very flat over the full analog input range, ensuring good linearity and low distortion when switching audio signals. High switching speed also makes the device suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the device ideally suited for portable, battery-powered instruments. When they are on, each switch conducts equally well in both directions and has an input signal range that extends to the power supplies. In the off condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action for use in multiplexer applications. Low charge inject is inherent in the design. Product Highlights Extended signal range. The ADG333A is fabricated on an enhanced LC2MOS process, giving an increased signal range which extends to the supply rails. Low power dissipation. Low RON. Single-supply operation. For applications in which the analog signal is unipolar, the ADG333A can be operated from a single rail power supply. The device is fully specified with a single 12 V supply. Applications Audio and video switching Battery-powered systems Test equipment Communication systems

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • ADG333ABRSREEL