Analog Devices ADD8704ARUZ-REEL

IC, Operational Amplifier, QUAD, BIPOLAR, TSSOP, 14PIN, PLASTIC
$ 0.943

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices ADD8704ARUZ-REEL.

Augswan

Datasheet16 páginasHace 22 años

iiiC

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices ADD8704ARUZ-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
Footprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 0.943
$ 1.37
$ 1.37
Stock
703,513
237,637
237,637
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
-
-
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
2 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Operating Supply Current
2.8 mA
-
-

Componentes relacionados

Analog DevicesAD8567ARU-REEL
16 V Rail-to-Rail Operational Amplifiers / Op Amp Quad GP R-R I/O 16V Automotive 14-Pin TSSOP T/R
Texas InstrumentsTLC27M4IPWR
Quad, 16-V, 525-kHz, In to V- operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsLMV324Q1MTX/NOPB
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP T/R
STMicroelectronicsMC3303PT
MC Series 36 V 1 MHz Low Power Surface Mount Operational Amplifier - TSSOP-14
Texas InstrumentsBUF05703PWR
IC AMP TFT-LCD 14TSSOP / Video Amp 4 TFT-LCD Panels: Gamma Buffer, VCOM Driver 14-TSSOP
MicrochipMCP6004T-E/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14

Descripciones

Descripciones de Analog Devices ADD8704ARUZ-REEL suministradas por sus distribuidores.

IC,Operational Amplifier,QUAD,BIPOLAR,TSSOP,14PIN,PLASTIC
Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDSO14
INDUSTRIAL Surface Mount BIPOLAR GULL WING Video Amp 26nV/sqrt Hz 6V/mus 1pF 5.8MHz
The ADD8704 is a single-supply quad operational amplifier that has been optimized for today’s low cost TFT LCD notebook and monitor panels. Output channels A and D swing to the rail for use as end-point gamma references. Output channels B and C provide high continuous and peak current drive for use as VCOM or repair amplifiers; they can also be used as midpoint gamma references. All four amplifiers have excellent transient response and have high slew rate and capacitive load drive capability. The ADD8704 is specified over the –40°C to +85°C temperature range and is available in either a 14-lead TSSOP or a 16-lead LFCSP package for thin, portable applications. Applications TFT LCD Monitor Panels TFT LCD Notebook Panels Communications Equipment Portable Instrumentation Electronic Games

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated