Analog Devices ADA4000-4ARZ

ROHS3Compliant EAR99 ADA4000 Tube op amp buffer circuit 8.75mm 7.2mA 9V 5000kHz
$ 4.175
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices ADA4000-4ARZ.

Farnell

Datasheet16 páginasHace 17 años
Datasheet16 páginasHace 19 años

Analog Devices

Augswan

iiiC

Historial de existencias

Tendencia de 3 meses:
-41.31%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices ADA4000-4ARZ desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
SnapEDA
SímboloFootprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 4.175
$ 4.01
Stock
280,215
259,044
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
1.7 mV
2 µV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
4 V
8 V
Max Supply Voltage
18 V
36 V
Operating Supply Current
6.6 mA
6.6 mA

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices ADA4000-4ARZ.

Componentes relacionados

Analog DevicesADTL084ARZ
Op Amp Quad Precision Amplifier ±18V/36V 14-Pin SOIC N Tube
Analog DevicesADTL084ARZ-REEL
Op Amp Quad Precision Amplifier ±18V/36V 14-Pin SOIC N T/R
Analog DevicesOP482GSZ-REEL7
ROHS3Compliant EAR99 OP482 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.0005muA 4mV 4000kHz

Descripciones

Descripciones de Analog Devices ADA4000-4ARZ suministradas por sus distribuidores.

ROHS3Compliant EAR99 ADA4000 Tube op amp buffer circuit 8.75mm 7.2mA 9V 5000kHz
Operational Amplifier, 4 Func, 3000uV Offset-Max, PDSO14
IC, OP AMP, JFET QUAD, SMD, SOIC14; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:5MHz; Slew Rate:20Vµs; Supply Voltage Range:± 4V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Base Number:4000; Gain Bandwidth:5MHz; Package / Case:SOIC; Slew Rate:20V/µs; Supply Voltage Max:18V; Supply Voltage Min:4V; Termination Type:SMD
The ADA4000-1/ADA4000-2/ADA4000-4 are JFET input operational amplifiers featuring precision, very low bias current, and low power. Combining high input impedance, low input bias current, wide bandwidth, fast slew rate, and fast settling time, the ADA4000-1/ADA4000-2/ADA4000-4 are ideal amplifiers for driving analog-to-digital inputs and buffering digital-to-analog converter outputs. The input common-mode voltage includes the positive power supply, which makes the part an excellent choice for high-side signal conditioning. Additional applications for the ADA4000-1/ADA4000-2/ ADA4000-4 include electronic instruments, ATE amplification, buffering, integrator circuits, instrumentation-quality photodiode amplification, and fast precision filters (including PLL filters). The parts also include utility functions, such as reference buffering, level shifting, control I/O interface, power supply control, and monitoring functions. Applications Reference gain/buffers Level shift/driving Active filters Power line monitoring/control Current/voltage sense or monitoring Data acquisition Sample-and-hold circuits Integrators Data Sheet, Rev. A, 3/09

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • ADA4000-4ARZ .
  • ADA40004ARZ