Analog Devices AD9742ARUZRL7

IC DAC 12BIT A-OUT 28TSSOP / 12 Bit Digital to Analog Converter 1 28-TSSOP
$ 17.24
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD9742ARUZRL7.

HQonline

Datasheet32 páginasHace 13 años

Analog Devices

Upverter

SHENGYU ELECTRONICS

iiiC

Historial de existencias

Tendencia de 3 meses:
-24.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD9742ARUZRL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
Footprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 17.24
$ 16.89
$ 16.89
Stock
110,327
417,305
417,305
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
11 ns
11 ns
11 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices AD9742ARUZRL7.

Componentes relacionados

Analog DevicesAD9740ARUZ
Digital to Analog Converter 1-Channel Segment 10-bit 28-Pin TSSOP
Analog DevicesAD9740ARUZRL7
DAC, 10BIT, TSSOP-28, -40 TO 85DEG C; Available until stocks are exhausted
Analog DevicesAD9740WARUZRL7
10-Bit, 210 MSPS TxDAC® D/A Converter

Descripciones

Descripciones de Analog Devices AD9742ARUZRL7 suministradas por sus distribuidores.

IC DAC 12BIT A-OUT 28TSSOP / 12 Bit Digital to Analog Converter 1 28-TSSOP
PARALLEL WORD INPUT LOADING 0.011 us SETTLING TIME 12-BIT DAC PDSO28
DAC 1-CH Segment 12-bit 28-Pin TSSOP T/R
11ns Parallel 2.7V~3.6V 12Bit TSSOP-28 Digital To Analog Converters (DACs) ROHS
28-TSSOP (0.173 4.40mm Width) Current - Unbuffered Current Source AD9742 digital to analog converter 1.25V 11ns (Typ) 210Msps 2.5LSB
The AD97421 is a 12-bit resolution, wideband, third generation member of the TxDAC series of high performance, low power CMOS digital-to-analog converters (DACs). The TxDAC family, consisting of pin-compatible 8-, 10-, 12-, and 14-bit DA Cs, is specifically optimized for the transmit signal path of communi-cation systems. All of the devices share the same interface options, small outline package, and pin out, providing an upward or downward component selection path based on performance, resolution, and cost. The AD9742 offers exceptional ac and dc performance while supporting update rates up to 210 MSPS. The AD9742R^s low power dissipation makes it well suited for portable and low power applications. Its power dissipation can be further reduced to a mere 60 mW with a slight degradation in performance by lowering the full-scale current output. Also, a power-down mode reduces the standby power dissipation to approximately 15 mW. A segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Edge-triggered input latches and a 1.2 V temperature compen-sated band gap reference have been integrated to provide a complete monolithic DAC solution. The digital inputs support 3 V CMOS logic families.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated