Analog Devices AD9522-2BCPZ

IC CLOCK GEN 2.2GHZ VCO 64LFCSP / Clock Generator, Fanout Distribution IC 2.33GHz 1 64-VFQFN Exposed Pad, CSP
$ 21.915
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD9522-2BCPZ.

Analog Devices

Datasheet84 páginasHace 11 años
Official datasheet0 páginasHace 0 años

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD9522-2BCPZ desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
Footprint
3DDescargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 21.915
$ 23.22
Stock
114,686
85,221
Authorized Distributors
3
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
2.33 GHz
2.33 GHz
Number of Outputs
12
12
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices AD9522-2BCPZ.

Componentes relacionados

Analog DevicesAD9520-2BCPZ-REEL7
12 LVPECL/24 CMOS Output Clock Generator with Integrated 2.2 GHz VCO
Analog DevicesAD9520-5BCPZ
2.4GHz LFCSP-64 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesAD9520-0BCPZ
2.95GHz LFCSP-64 Clock Generators / Frequency Synthesizers / PLL ROHS

Descripciones

Descripciones de Analog Devices AD9522-2BCPZ suministradas por sus distribuidores.

IC CLOCK GEN 2.2GHZ VCO 64LFCSP / Clock Generator, Fanout Distribution IC 2.33GHz 1 64-VFQFN Exposed Pad, CSP
2.33GHz LFCSP-64 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray
LVDS CMOS Output Clock Generator 64-Pin LFCSP EP Tray
The AD9522-21 provides a multioutput clock distribution function with subpicosecond jitter performance, along with an on-chip PLL and VCO. The on-chip VCO tunes from 2.02 GHz to 2.335 GHz. An external 3.3 V/5 V VCO/VCXO of up to 2.4 GHz can also be used. The AD9522 serial interface supports both SPI and I2C® ports. An in-package EEPROM can be programmed through the serial interface and store user-defined register settings for power-up and chip reset. The AD9522 features 12 LVDS outputs in four groups. Any of the 800 MHz LVDS outputs can be reconfigured as two 250 MHz CMOS outputs. Each group of outputs has a divider that allows both the divide ratio (from 1 to 32) and the phase (coarse delay) to be set. The AD9522 is available in a 64-lead LFCSP and can be operated from a single 3.3 V supply. The external VCO can have an operating voltage up to 5.5 V. The AD9522 is specified for operation over the standard industrial range of -40°C to +85°C. The AD9520-2 is an equivalent part to the AD9522-2 featuring LVPECL/CMOS drivers instead of LVDS/CMOS drivers. 1The AD9522 is used throughout this data sheet to refer to all the members of the AD9522 family. However, when AD9522-2 is used, it is referring to that specific member of the AD9522 family. Applications Low jitter, low phase noise clock distribution Clock generation and translation for SONET, 10Ge, 10G FC, and other 10 Gbps protocols Forward error correction (G.710) Clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs High performance wireless transceivers ATE and high performance instrumentation Broadband infrastructures

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD95222BCPZ